Honeywell Technologies Sensor CAN Screw, Wall Mount 68.2 mm 76 mm 7V
- RS Stock No.:
- 736-574
- Mfr. Part No.:
- CSNV700N-324
- Manufacturer:
- Honeywell
Image representative of range
Subtotal (1 unit)*
€85.61
(exc. VAT)
€105.30
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.61 |
*price indicative
- RS Stock No.:
- 736-574
- Mfr. Part No.:
- CSNV700N-324
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Current Sensor | |
| Device Type | Sensor | |
| Mount Type | Screw, Wall Mount | |
| Height | 68.2mm | |
| Length | 76mm | |
| Communication Port Type | CAN | |
| Width | 29.05mm | |
| Weight | 66.5g | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Series | CSNV700 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Current Sensor | ||
Device Type Sensor | ||
Mount Type Screw, Wall Mount | ||
Height 68.2mm | ||
Length 76mm | ||
Communication Port Type CAN | ||
Width 29.05mm | ||
Weight 66.5g | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Series CSNV700 | ||
- COO (Country of Origin):
- CN
Honeywell CSNV700 Series Current Sensor, 7V Maximum Supply Voltage, CAN Communication Port - CSNV700N-324
This current sensor monitors electrical current in systems and transmits measurements via a CAN interface for integration into control networks. It mounts using screws for wall attachment and operates across a wide ambient range, making it suitable for industrial environments where compact monitoring devices are required.
Features and Benefits:
• Communicates over CAN for seamless network integration
• Accepts supply up to 7V to suit low-voltage systems
• Operates between -40°C and 85°C for extreme environments
• UKCA approval for regulatory conformity in the UK
• Lightweight 66.5 g construction reduces mounting strain
• High-precision sensing designed for consistent readings
• Accepts supply up to 7V to suit low-voltage systems
• Operates between -40°C and 85°C for extreme environments
• UKCA approval for regulatory conformity in the UK
• Lightweight 66.5 g construction reduces mounting strain
• High-precision sensing designed for consistent readings
Applications
• Suitable for industrial CAN-based power monitoring panels
• Ideal for equipment rooms requiring wall-mounted sensors
• Used with low-voltage control systems up to 7V supply
• Can be used for environmental testing across wide temperatures
• Suitable for compact installations needing a small footprint
• Ideal for equipment rooms requiring wall-mounted sensors
• Used with low-voltage control systems up to 7V supply
• Can be used for environmental testing across wide temperatures
• Suitable for compact installations needing a small footprint
How is the device physically secured in installations?
It is designed for screw-based attachment and configured for wall mounting to provide a stable mechanical fix in permanent installations.
What are the physical envelope constraints for tight spaces?
The module presents a narrow profile with a width of 29.05mm and a length of 76mm to facilitate placement in restricted locations.
How does the sensor affect load on mounting structures?
At 66.5 g mass, it imposes minimal static load, easing installation on thin panels and light frameworks.
Which communication medium does it use for data exchange?
The unit transmits measured values via a CAN port, enabling connectivity with CAN bus architectures.
Related links
- Honeywell Technologies Sensor CAN Screw, Wall Mount 68.2 mm 73.2 mm 18V
- Honeywell Technologies Sensor PCB 10.16 mm 12.62 mm 5V Lead Termination
- Honeywell Technologies Sensor CAN Screw 37 mm 66 mm 16V dc
- Honeywell Technologies Sensor CAN Bolt 9.9 mm 72.63 mm IP67 36V Connector
- Honeywell Technologies Sensor Flange Cylindrical Body 18V
- Honeywell Technologies Piezoresistive Pressure Sensor, 103.42 kPa Operating Max
- Honeywell Technologies Thermoplastic 0.5/4.5 V 7.8 mm 312 Hz Position Sensor Screw IP69K
- Honeywell Technologies Through Hole Bipolar Hall Effect Digital Position Sensor 2.7 V 7V TO-92, 3-Pin
