Honeywell Technologies Sensor CAN Bolt 9.9 mm 72.63 mm IP67 36V Connector
- RS Stock No.:
- 757-336
- Mfr. Part No.:
- HLD-111-111-001
- Manufacturer:
- Honeywell
Subtotal (1 unit)*
€138.08
(exc. VAT)
€169.84
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.08 |
*price indicative
- RS Stock No.:
- 757-336
- Mfr. Part No.:
- HLD-111-111-001
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Device Type | Sensor | |
| Product Type | Detector | |
| Mount Type | Bolt | |
| Height | 9.9mm | |
| Length | 72.63mm | |
| Communication Port Type | CAN | |
| Weight | 50g | |
| Terminal Type | Connector | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | HLD | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Device Type Sensor | ||
Product Type Detector | ||
Mount Type Bolt | ||
Height 9.9mm | ||
Length 72.63mm | ||
Communication Port Type CAN | ||
Weight 50g | ||
Terminal Type Connector | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series HLD | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
Honeywell HLD Series Detector, IP67 Ingress Protection, 36V Maximum Supply Voltage - HLD-111-111-001
This detector is a compact sensor designed for CAN-bus environments where a rugged, low-profile detection device is required. It connects via a connector terminal to communicate over CAN and is intended for installations where ingress protection and lightweight mounting are important. The unit is suitable for electrically constrained systems with a maximum supply voltage of 36V and is produced to meet RoHS environmental standards.
Features and Benefits:
• IP67 enclosure keeps electronics operational in wet conditions
• Bolt mounting enables secure, vibration-resistant attachment
• Connector terminal permits straightforward wiring and replacement
• CAN communication supports reliable networked data exchange
• Operates from 36V supply to suit vehicle electrical systems
• Lightweight 50g construction reduces mounting load on structures
• Bolt mounting enables secure, vibration-resistant attachment
• Connector terminal permits straightforward wiring and replacement
• CAN communication supports reliable networked data exchange
• Operates from 36V supply to suit vehicle electrical systems
• Lightweight 50g construction reduces mounting load on structures
Applications
• Ideal for vehicle CAN systems requiring waterproof sensors
• Suitable for industrial equipment with harsh-environment needs
• Used with mobile machinery where bolt mounting is preferred
• Can be used for networked sensors on CAN bus installations
• Suitable for low-profile installations with minimal vertical space
• Suitable for industrial equipment with harsh-environment needs
• Used with mobile machinery where bolt mounting is preferred
• Can be used for networked sensors on CAN bus installations
• Suitable for low-profile installations with minimal vertical space
What temperature extremes can the unit tolerate in service?
It is rated to function across a range from -40°C up to 85°C, enabling use in both cold and elevated-temperature environments.
How does the product interface electrically with other devices?
It uses a connector-type terminal for physical electrical connection and communicates digitally via a CAN port.
What installation considerations relate to its physical form?
The device mounts using a bolt configuration and has a low overall height of 9.9mm, which facilitates installation where vertical clearance is limited.
How does the products weight affect equipment design?
At 50g the unit imposes minimal additional load, useful for applications where added mass must be minimised.
Related links
- Honeywell Technologies Gas Detector Audible Alarm RoHS
- Honeywell Technologies Through Hole Mount ±3.5 %, 3-Pin SIP
- Honeywell Technologies HIH6100 Series Surface Mount ±5 %,
- Honeywell Technologies HIH8000 Series Surface Mount
- Honeywell Technologies HIH Series Surface Mount ±4.5 %,
- Honeywell Technologies HIH7000 Series Through Hole Mount ±3
- Honeywell Technologies HIH8000 Series Through Hole Mount ±2
- Honeywell Technologies HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C,
