Honeywell Technologies HIH8000 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
203-6367
Mfr. Part No.:
HIH8130-021-001
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Series

HIH8000

Output Type

Digital

Product Type

Temperature & Humidity Sensor

Mount Type

Surface

Interface Type

Serial-I2C, Serial-I2C

Accuracy

±2 %

Pin Count

8

Package Type

SOIC

Automotive Standard

No

Height

1.91 mm

Length

4.9 mm

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.3 V

RH Range

0 to 100 %

Standards/Approvals

No

Sub Type

Temperature & Humidity Sensor

Width

3.9 mm

COO (Country of Origin):
US

Honeywell Temperature and Humidity Sensor, -40°C to +125°C, ±2% Accuracy - HIH8000 Series - HIH8130-021-001


Measure temperature and humidity accurately using just one unit with this sensor from Honeywell. It has a relative humidity accuracy of ±2% and a temperature accuracy of ±0.5°C to ensure precise results. Its Compact dimensions of 4.9 (length) x 3.9 (width) x 1.905mm (depth) allow you to maximise packing efficiency on your PCB. A wide operating temperature range of -40°C to +125°C makes it suitable for use in harsh environments.

Features & Benefits


• Supply voltage of 2.3 to 5.5V DC for use in low-voltage applications

• Sleep mode to minimise power consumption and enhance battery life

• Wide operating humidity range of 0 to 100%RH for use in wet and dry environments

Applications


• Telecoms cabinets

• HVAC systems

• Incubators

What kind of output does this sensor have?


This sensor has a digital output for easy data reading and transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy