Xsens MTi Module CAN, ASCII, Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- RS Stock No.:
- 261-4488
- Mfr. Part No.:
- MTi-680
- Manufacturer:
- Xsens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-4488
- Mfr. Part No.:
- MTi-680
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor | |
| Device Type | MTi Module | |
| Mount Type | Chassis Mount | |
| Height | 13mm | |
| Length | 28mm | |
| Communication Port Type | CAN, ASCII, Xbus | |
| Width | 31.5mm | |
| Weight | 8.9g | |
| Terminal Type | 16-Pin | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, FCC, RoHS | |
| IP Rating | IP51 | |
| Series | MTi 600 | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor | ||
Device Type MTi Module | ||
Mount Type Chassis Mount | ||
Height 13mm | ||
Length 28mm | ||
Communication Port Type CAN, ASCII, Xbus | ||
Width 31.5mm | ||
Weight 8.9g | ||
Terminal Type 16-Pin | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, FCC, RoHS | ||
IP Rating IP51 | ||
Series MTi 600 | ||
- COO (Country of Origin):
- NL
The XSENS is a RTK GNSS/INS with a small form-factor design for deep integration into your application. Building on the proven MTi 600-series technology it enables a robust and easy to use cm-level positioning and orientation tracking. If features a interface to an external RTK GNSS receiver so you can efficiently design your application.
Connects to external GNSS receiver
IP51-rated GNSS
Pitch & sub-meter level
Position accuracy
Related links
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens ASCII Xbus Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens ASCII Xbus Chassis Mount 13 mm 28 mm IP51 24V
- Xsens CAN Xbus Chassis Mount 13 mm 28 mm IP51 24V
- Xsens MTI-610R Rugged IMU Module CAN Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-620R Rugged VRU Module ASCII Xbus Chassis Mount 24.75 mm 56.5 mm IP68 24V
- Xsens MTI-670G Rugged GNSS/INS Starter ASCII Xbus Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens MTI-680G RTK GNSS CAN ASCII Chassis Mount 36.75 mm 56.5 mm IP68 24V
