M5Stack I2C Hole 16 mm 48 mm 5V 4-Pin

Subtotal (1 unit)*

€31.34

(exc. VAT)

€38.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.34

*price indicative

RS Stock No.:
283-6133
Distrelec Article No.:
303-73-925
Mfr. Part No.:
U103
Manufacturer:
M5Stack
Find similar products by selecting one or more attributes.
Select all

Brand

M5Stack

Product Type

Temperature & Humidity Sensor

Mount Type

Hole

Height

16mm

Length

48mm

Width

24mm

Communication Port Type

I2C

Weight

7g

Terminal Type

4-Pin

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Series

M5Stack

COO (Country of Origin):
CN
The photoacoustic Carbon Dioxide Unit that accurately measures CO2 PPM composition in ambient air. With a built-in Sensirion SCD40 sensor, it provides a range of 400 to 2000 ppm with an accuracy of ±(50 ppm + 5% of reading). Ideal for environmental sensing, scientific experiments, air quality studies, and more.

Temperature and humidity measurement for comprehensive analysis

I2C communication for easy data transmission

Integrated 5V to 3.3V Buck converter for power efficiency

Compact size and lightweight design for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy