STMicroelectronics LDBL20D-12R, 1-Channel Low Dropout Voltage, Voltage Regulator, 800 mV, 5V 4-Pin
- RS Stock No.:
- 203-3409
- Mfr. Part No.:
- LDBL20D-12R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3409
- Mfr. Part No.:
- LDBL20D-12R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 800 mV, 5 V | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 800 mV, 5 V | ||
Pin Count 4 | ||
Mount Type Surface | ||
Output Type Fixed | ||
- COO (Country of Origin):
- CN
The STMicroelectronics LDBL20 is a high-accuracy voltage regulator . It provides 200 mA of current from an input voltage ranging from 1.5 V to 5.5 V, with a typical dropout voltage of 200 mV. The ceramic capacitors provide stability. Due to the ultra low drop voltage, low quiescent current and low noise features it is suitable for low power battery powered applications.
Available in STSTAMP™ (0.47x0.47) mm² package type
Internal constant current and thermal protection provided
Optional output voltage discharge feature with internal soft-start
Logically-controlled electronic shutdown
Related links
- STMicroelectronics LDBL20D-12R Voltage Regulator 5V 4-Pin
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 800 mV DFN-10 10-Pin
- Texas Instruments TPS7A8001DRBT Voltage Regulator 6V, SON 8-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- Nisshinbo Micro Devices NJM2845DL1-05-TE1 Voltage Regulator 5V 3-Pin
- Microchip TC1264-3.3VAB Voltage Regulator 3.3V, TO-220 3-Pin
- Microchip Voltage Regulator 3.3V, TO-220 3-Pin
