Siemens Outdoor Temperature Sensor Wall Mount 88 mm 80 mm IP65
- RS Stock No.:
- 287-8724
- Mfr. Part No.:
- QAC3161 / BPZ:QAC3161
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€154.16
(exc. VAT)
€189.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.16 |
*price indicative
- RS Stock No.:
- 287-8724
- Mfr. Part No.:
- QAC3161 / BPZ:QAC3161
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Outdoor Temperature Sensor | |
| Product Type | Sensor | |
| Mount Type | Wall Mount | |
| Height | 88mm | |
| Length | 80mm | |
| Width | 88mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Series | QAC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Outdoor Temperature Sensor | ||
Product Type Sensor | ||
Mount Type Wall Mount | ||
Height 88mm | ||
Length 80mm | ||
Width 88mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Series QAC | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Siemens Sensor, Outdoor Temperature Sensors Device, 88mm Height - QAC3161
This sensor is an outdoor temperature monitoring device designed for wall mounting. With dimensions of 88mm in height and 80mm in length, it operates efficiently in industrial environments. This weatherproof temperature sensor is capable of functioning within a wide supply voltage range of 24 to 35V AC and DC, making it adaptable to various systems.
Features & Benefits
• High-accuracy temperature sensor ensures precise measurements
• IP65 rating protects against dust and water ingress
• Designed for wall mount installation simplifies setup
• Operating temperature range up to +70°C supports diverse applications
• Compatible with both 24V and 35V power supplies provides flexibility
• Robust construction suitable for harsh outdoor conditions
Applications
• Used for external temperature measurements in HVAC systems
• Ideal for industrial environments requiring accurate temperature control
• Employed in agricultural settings for climate monitoring
• Suitable for weather stations to gather environmental data
What is the maximum temperature this device can withstand?
It operates efficiently up to a maximum temperature of +70°C, making it suitable for diverse environments.
How does the IP65 rating benefit the sensor's performance?
The IP65 rating ensures that the sensor is fully protected against dust and can withstand low-pressure water jets, enhancing its longevity in outdoor applications.
What voltage options are available for powering this device?
It can operate with a supply voltage of either 24V or 35V AC and DC, providing versatility for various installation requirements.
Related links
- Siemens Outdoor Temperature Sensor 92 mm 80 mm
- Siemens Duct Sensor Flange 88 mm 80 mm IP65
- Siemens Temperature & Humidity Sensor Wireless communication KNX IoT over Thread Surface Mount 14 mm 88 mm IP30 4.5V
- Siemens QMX2.P43 Series Temperature & Humidity Sensor ±6 %
- Siemens QFA41 Series Temperature & Humidity Sensor ±2 %RH Corrugated Cardboard
- Siemens QFA31 Series Temperature & Humidity Sensor 2 %RH Corrugated Cardboard
- Siemens QFA31 Series Temperature & Humidity Sensor ±2 %RH Corrugated Cardboard
- Siemens Solar Impact Sensor Wall Mount 92 mm 51 mm IP65
