Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- RS Stock No.:
- 287-8872
- Mfr. Part No.:
- QMX3.P40-1BSC / S55624-H124
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€197.75
(exc. VAT)
€243.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.75 |
*price indicative
- RS Stock No.:
- 287-8872
- Mfr. Part No.:
- QMX3.P40-1BSC / S55624-H124
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Room Device | |
| Device Type | Temperature & Humidity Sensor | |
| Height | 133.4mm | |
| Length | 88.4mm | |
| Width | 133.4mm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Series | QMX3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Room Device | ||
Device Type Temperature & Humidity Sensor | ||
Height 133.4mm | ||
Length 88.4mm | ||
Width 133.4mm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Series QMX3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens room sensor it features a temperature and humidity sensor, backlit LCD display, touch keys for HVAC control, and a white color design. The sensor communicates with the controller using PL-Link protocols, making it easy to install on a standard 2" x 4" electrical box without the need for additional back plates.
Temperature and humidity sensor for precise environmental monitoring
Backlit LCD display and touch keys for easy HVAC control
White color design for a sleek and modern look
Compatible with DXR series controllers for seamless integration
PL-Link communication protocols for simple installation
Related links
- Siemens Temperature & Humidity Sensor 133.4 mm 88.4 mm
- Siemens Temperature Sensor 133.4 mm 88.4 mm
- Siemens Room Sensor 133.4 mm 88.4 mm
- Siemens Room Operator Unit 133.4 mm 88.4 mm
- Siemens Sensor 133.4 mm 88.4 mm
- Siemens 133.4 mm 88.4 mm
- Siemens Room Operator Unit KNX 133.4 mm 88.4 mm IP30
- Siemens QMX3 Series Wall Mount 0.8 k Box
