Siemens Condensation Detector Wall Mount 83 mm 60 mm IP40
- RS Stock No.:
- 287-8921
- Mfr. Part No.:
- QXA2101 / S55770-T376
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€177.11
(exc. VAT)
€217.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.11 |
*price indicative
- RS Stock No.:
- 287-8921
- Mfr. Part No.:
- QXA2101 / S55770-T376
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor | |
| Device Type | Condensation Detector | |
| Mount Type | Wall Mount | |
| Height | 83mm | |
| Length | 60mm | |
| Width | 83mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | QXA | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor | ||
Device Type Condensation Detector | ||
Mount Type Wall Mount | ||
Height 83mm | ||
Length 60mm | ||
Width 83mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series QXA | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens condensation monitor, is designed to prevent damage caused by condensation on chilled ceilings and HVAC plants with AC/DC 24 V power. It monitors condensation build up in buildings with chilled ceilings or ventilation, air conditioning, and heating plants, preventing condensation on surfaces. With a sensing element recording relative humidity close to the dew point, it switches the relay prior to reaching the dew point, offering precise control in chilled ceiling applications.
Monitors condensation build up in buildings with chilled ceilings or HVAC plants
Prevents condensation on chilled ceilings and critical points in HVAC plants or buildings
Use as a condensation switch with AC/DC 24 V power
Records relative humidity close to the dew point for accurate control
Provides a potential free changeover contact relay output for precise switching
Related links
- Siemens Condensation Detector Surface Mount 83 mm 60 mm IP30
- RS PRO 83 Series Grey ABS Enclosure 190 mm, 86 mm
- ROLEC Technobox Series Grey ABS Enclosure 83 mm, 81 mm
- SKF Felt with Aluminium and Nitrile Rubber Element Seal 83 mm OD, 8 mm
- RS PRO 83 Series White ABS Enclosure 127 mm, 70.6 mm
- Royce Thompson Electric Lighting Controller Detector Wall Mount, 230V
- Takachi Electric Industrial TW Series Black ABS Enclosure 60 mm, 35 mm
- Sunon MF Series Axial Fan 19.3 cfm 83 mA Max, IP20 60 mm 60mm 25 mm
