Abax Industries NET SOLUTION Food Safe Cleaner 750 ML Spray
- RS Stock No.:
- 759-849
- Mfr. Part No.:
- 0918750
- Manufacturer:
- Abax Industries
Subtotal (1 unit)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.89 |
*price indicative
- RS Stock No.:
- 759-849
- Mfr. Part No.:
- 0918750
- Manufacturer:
- Abax Industries
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abax Industries | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | NET SOLUTION | |
| Package Type | Spray | |
| Package Size | 750 ML | |
| Food Safe | Yes | |
| Application | Cleaning | |
| Base Material | Cleaner & Degreaser | |
| Select all | ||
|---|---|---|
Brand Abax Industries | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name NET SOLUTION | ||
Package Type Spray | ||
Package Size 750 ML | ||
Food Safe Yes | ||
Application Cleaning | ||
Base Material Cleaner & Degreaser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Abax Industries NET SOLUTION Food Safe Cleaner 5 L Can
- Zenith Hygiene Oven Cleaner 750 ml Spray
- Zenith Hygiene Glass & Stainless Steel Cleaner 750 ml Spray
- Zenith Hygiene Odour Eliminator 750 ml Spray
- Zenith Hygiene Shield 750 ml Pump Spray Disinfectant Cleaner
- Loctite 7840 Degreaser 750 ml Spray
- Zep Commercial Degreaser 750 ml Spray
- Ambersil DEGREASER RTU Degreaser 750 ml Spray
