Zenith Hygiene Oven Cleaner 750 ml Spray
- RS Stock No.:
- 215-0065
- Mfr. Part No.:
- 052600
- Manufacturer:
- Zenith Hygiene
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0065
- Mfr. Part No.:
- 052600
- Manufacturer:
- Zenith Hygiene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zenith Hygiene | |
| Product Type | Oven Cleaner | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 750 ml | |
| Application | Cleaning | |
| Food Safe | No | |
| Base Material | Cleaner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zenith Hygiene | ||
Product Type Oven Cleaner | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 750 ml | ||
Application Cleaning | ||
Food Safe No | ||
Base Material Cleaner | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Zenith Hygiene a highly alkaline, viscous foaming detergent. It is suitable for use on ovens, hot plates, grills, griddles and other cooking equipment.
Highly alkaline formulation will remove even heavily carbonised soil
Related links
- Zenith Hygiene Glass & Stainless Steel Cleaner 750 ml Spray
- Zenith Hygiene Oven Cleaner 5 L Can
- Zenith Hygiene Odour Eliminator 750 ml Spray
- Abax Industries NET SOLUTION Food Safe Cleaner 750 ML Spray
- Zenith Hygiene Shield 750 ml Pump Spray Disinfectant Cleaner
- Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- Zenith Hygiene Stainless Steel Cleaner 1 L Spray
- Loctite 7840 Degreaser 750 ml Spray
