RS Better World
Ambersil Amberclens FG Food Safe Heavy Duty Cleaner 500 ml Aerosol
- RS Stock No.:
- 631-0892
- Mfr. Part No.:
- 30241-AB
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save €2.76
View bulk pricing optionsSubtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
In Stock
- 25 unit(s) ready to ship
- Plus 378 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €12.30 | - |
| 6 - 14 | €11.84 | €2.76 |
| 15 + | €11.59 | €10.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 631-0892
- Mfr. Part No.:
- 30241-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Heavy Duty Cleaner | |
| Product Form | Foam | |
| Trade Name | Amberclens FG | |
| Package Type | Aerosol | |
| Package Size | 500 ml | |
| Food Safe | Yes | |
| Application | Cleaning, Degreasing | |
| Base Material | Water | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Heavy Duty Cleaner | ||
Product Form Foam | ||
Trade Name Amberclens FG | ||
Package Type Aerosol | ||
Package Size 500 ml | ||
Food Safe Yes | ||
Application Cleaning, Degreasing | ||
Base Material Water | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Ambersil Heavy Duty Cleaner, Aerosol, 500ml Package size - 30241-AB
This heavy duty cleaner is a versatile and effective solution, formulated for cleaning and degreasing tasks. The 500ml aerosol package contains a biodegradable, water-based foam cleaner that is safe for food processing environments. The non-dripping foam enhances performance on vertical surfaces, ensuring thorough cleaning without excess waste.
Features & Benefits
• NSF A1 registered for food industry use
• Biodegradable formula minimises environmental impact
• Quickly removes grease, oil, and tough stains
• Stable foam limits over-application for efficiency
• Safe on metals and most plastics when rinsed
• Free from ammonia and harmful solvents
Applications
• Cleaning tools and equipment in food processing
• Maintenance of hard surfaces and fabrics in industrial settings
• All-purpose cleaning for tough grease and stains
Can it be used on both hard and soft surfaces?
Yes, it is suitable for various surfaces including metals and fabrics.
Will it leave residues after application?
No, wiping or rinsing will eliminate any residues.
Is it safe to use around food processing areas?
Yes, rinsing with potable water ensures safety for food contact.
Approvals
NSF
Related links
- Ambersil AMBERCLENS TRIGGER Anti-Static Foam Cleaner 750 ml Aerosol
- Ambersil NSF C1 Stainless Steel Cleaner 500 ml Aerosol
- Ambersil Brake Cleaner Degreaser 500 ml Aerosol
- Ambersil Contact Cleaner FG Electrical Contact Cleaner 400 ml Aerosol
- Ambersil Amberclens Anti-Static Foam Cleaner 400 ml Aerosol
- CRC Citro Cleaner Heavy Duty Cleaner 500 ml Aerosol
- CRC Eco Foam Food Safe Foam Cleaner 500 ml Aerosol
- RS PRO Food Safe Foam Cleaner 500 ml Aerosol
