Metrix HX0300 Test Lead, For Use With MX535 and CA 6133
- RS Stock No.:
- 229-6102
- Mfr. Part No.:
- HX0300
- Manufacturer:
- Metrix
Subtotal (1 unit)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.48 |
*price indicative
- RS Stock No.:
- 229-6102
- Mfr. Part No.:
- HX0300
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Product Type | Multi-Function Tester Accessory | |
| Accessory Type | Test Lead | |
| For Use With | MX535 and CA 6133 | |
| Standards/Approvals | IEC 610102034, IEC 610101, IEC 610102030 | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Product Type Multi-Function Tester Accessory | ||
Accessory Type Test Lead | ||
For Use With MX535 and CA 6133 | ||
Standards/Approvals IEC 610102034, IEC 610101, IEC 610102030 | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux EURO socket test lead for MX535 and CA 6133 tester.
Black colour lead
Related links
- Chauvin Arnoux P01102157 Remote Control Probe CA 6133
- Chauvin Arnoux P01295393 Socket Test Lead CA 6117, CA 6116N
- Chauvin Arnoux P01120439 Current Clamp, For Use With CA 6133 Electrical Installation Tester
- Chauvin Arnoux P01102139 Test Lead, For Use With CA6155
- Chauvin Arnoux P01102138 Test Lead, For Use With CA6155
- Chauvin Arnoux P01102140 Test Lead, For Use With CA6155
- Chauvin Arnoux P03295509 Current Measuring Test Lead, For Use With Multimeters
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB
