Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB
- RS Stock No.:
- 187-2159
- Distrelec Article No.:
- 301-55-477
- Mfr. Part No.:
- P01146013
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€890.82
(exc. VAT)
€1,095.71
(inc. VAT)
- 2 unit(s) shipping from 14 January 2027
- Plus 2 unit(s) shipping from 21 January 2027
- Plus 2 unit(s) shipping from 18 February 2027
Units | Per unit |
|---|---|
| 1 + | €890.82 |
*price indicative
- RS Stock No.:
- 187-2159
- Distrelec Article No.:
- 301-55-477
- Mfr. Part No.:
- P01146013
- Manufacturer:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Phase, Line to Earth, Phase to Earth | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | CA 6133 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 500V | |
| Maximum Voltage Measurement | 800V dc, 550V dc | |
| Test Type | Insulation, RCD, Voltage, Earth, Frequency, Resistance, Current, Continuity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | No | |
| Interface Type | USB | |
| Continuity Test Current | 200mA | |
| RCD Test Type | Type A, AC | |
| Height | 126mm | |
| Remote Switch Mode | Yes | |
| Weight | 700g | |
| Length | 223mm | |
| Width | 70mm | |
| Standards/Approvals | EN 61557, IEC 610102034, NF C 15100, IEC 610102030, IEC 613261, IEC 610101, FD C 16600 | |
| IP Rating | IP54 | |
| Test Standards | IEC 61557 | |
| Safety Category Level | CAT II, CAT III | |
| Battery Type | AA LR06 | |
| Power Source | Battery, Mains | |
| Display Type | LCD | |
| Safety Category Voltage | 500V | |
| Maximum Continuity Resistance | 99.99kΩ | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Loop Impedance Test Type Phase to Neutral, Phase to Phase, Line to Earth, Phase to Earth | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number CA 6133 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 500V | ||
Maximum Voltage Measurement 800V dc, 550V dc | ||
Test Type Insulation, RCD, Voltage, Earth, Frequency, Resistance, Current, Continuity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data No | ||
Interface Type USB | ||
Continuity Test Current 200mA | ||
RCD Test Type Type A, AC | ||
Height 126mm | ||
Remote Switch Mode Yes | ||
Weight 700g | ||
Length 223mm | ||
Width 70mm | ||
Standards/Approvals EN 61557, IEC 610102034, NF C 15100, IEC 610102030, IEC 613261, IEC 610101, FD C 16600 | ||
IP Rating IP54 | ||
Test Standards IEC 61557 | ||
Safety Category Level CAT II, CAT III | ||
Battery Type AA LR06 | ||
Power Source Battery, Mains | ||
Display Type LCD | ||
Safety Category Voltage 500V | ||
Maximum Continuity Resistance 99.99kΩ | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, RSCAL
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS
- Chauvin Arnoux CA 6131 Electrical Installation Tester 500V Earth Resistance Measurement With Bluetooth
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, UKAS
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, RSCAL
- Martindale ET6000 Multifunction Tester 500V Earth Resistance Measurement, UKAS
