Chauvin Arnoux P01102186 USB Power Supply Adapter, For Use With C.A 6133, C.A 6131
- RS Stock No.:
- 229-6160
- Mfr. Part No.:
- P01102186
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€54.54
(exc. VAT)
€67.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.54 |
*price indicative
- RS Stock No.:
- 229-6160
- Mfr. Part No.:
- P01102186
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Accessory Type | USB Power Supply Adapter | |
| Product Type | Multi-Function Tester Accessory | |
| For Use With | C.A 6133, C.A 6131 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type USB Power Supply Adapter | ||
Product Type Multi-Function Tester Accessory | ||
For Use With C.A 6133, C.A 6131 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux USB-type R power supply adapter for MX535 electrical installation tester.
Black adapter
Related links
- Chauvin Arnoux P01120439 Current Clamp, For Use With CA 6133 Electrical Installation Tester
- Chauvin Arnoux P01295232 Insulation Tester Lead Lead C.A 6545 C.A
- Chauvin Arnoux P01102092A Insulation Tester Probe Probe C.A 6526 C.A 6534 C.A 6536
- Chauvin Arnoux P01295231 Insulation Tester Lead Lead C.A 6505 C.A 6549 Insulation
- Chauvin Arnoux P01102157 Remote Control Probe CA 6133
- Chauvin Arnoux P01102129 Power Adapter, For Use With C.A 6116N And C.A 6117
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS
