Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS

Subtotal (1 unit)*

€1,049.16

(exc. VAT)

€1,290.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 January 2027
  • Plus 2 unit(s) shipping from 21 January 2027
  • Plus 2 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,049.16

*price indicative

RS Stock No.:
187-2477
Mfr. Part No.:
P01146013
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Loop Impedance Test Type

Phase to Neutral, Phase to Phase, Line to Earth, Phase to Earth

Product Type

Multifunction Tester

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

CA 6133

Non-Tripping

Yes

Insulation Test Voltage

500V

Maximum Voltage Measurement

800V dc, 550V dc

Test Type

Insulation, RCD, Voltage, Earth, Frequency, Resistance, Current, Continuity

Earth Resistance Measurement

Yes

Downloadable Data

No

Interface Type

USB

Continuity Test Current

200mA

RCD Test Type

Type A, AC

Height

126mm

Remote Switch Mode

Yes

Length

223mm

Width

70mm

Standards/Approvals

EN 61557, IEC 610102034, NF C 15100, IEC 610102030, IEC 613261, IEC 610101, FD C 16600

Weight

700g

Test Standards

IEC 61557

IP Rating

IP54

Power Source

Battery, Mains

Safety Category Level

CAT II, CAT III

Safety Category Voltage

500V

Maximum Continuity Resistance

99.99kΩ

Display Type

LCD

Calibrated

UKAS

Minimum Operating Temperature

0°C

Battery Type

AA LR06

Maximum Operating Temperature

40°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The C.A 6133 multifunction tester can be used to perform all the measurements and tests needed by certification organizations and maintenance teams to qualify an electrical installation.

Earth measurement by stake and loop methods

Continuity measurement at 0.2A

Insulation testing

RCD testing: current and trip time

Automatic test sequences

Storage of test results

ANDROID application for report generation

Power supply by mains-rechargeable batteries, USB socket or vehicle cigarette lighter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy