Gossen Metrawatt Z512R Case, For Use With PROFITEST MXTRA test instrument

Subtotal (1 unit)*

€376.72

(exc. VAT)

€463.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€376.72

*price indicative

RS Stock No.:
263-6788
Mfr. Part No.:
Z512R
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Electrical Installation Tester Case

Accessory Type

Case

For Use With

PROFITEST MXTRA test instrument

Standards/Approvals

DIN VDE 07010702, EN 60529 VDE 0470, DIN VDE 0100410, part 1, DIN VDE 0661, IEC 610101/EN 610101/ VDE 04111

COO (Country of Origin):
DE

Gossen-Metrawatt Electrical Installation Tester Case, DIN VDE Certified, IP65 - Z512R


This electrical installation tester case is a protective carrying solution designed for use with the PROFITEST MXTRA test instrument. It provides a secure environment for field engineers transporting precision measurement equipment and accessories, meeting recognised European and international test-instrument enclosure requirements.

Features and Benefits:


• *Made in Germany
• DIN VDE 07010702 compliance ensures standardised safety alignment
• EN 60529 VDE 0470 rating provides IP65 level ingress protection
• IEC 61010/EN 61010 approval permits use alongside industrial instruments

Applications


• Suitable for transporting PROFITEST MXTRA test instrument
• Used with VDE 0100-aligned electrical safety procedures
• Ideal for storing electrical tester accessory case components

Which international approvals does it meet?


It holds approvals under IEC 61010 and EN 61010 frameworks.

What protection level does the enclosure provide?


The case conforms to EN 60529 for IP65 ingress protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy