Gossen Metrawatt Z506H Profitest Clip, For Use With PROFITEST Series
- RS Stock No.:
- 263-6786
- Mfr. Part No.:
- Z506H
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€804.94
(exc. VAT)
€990.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €804.94 |
*price indicative
- RS Stock No.:
- 263-6786
- Mfr. Part No.:
- Z506H
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Accessory Type | Profitest Clip | |
| Product Type | Electrical Installation Tester Connecting Plug | |
| For Use With | PROFITEST Series | |
| Standards/Approvals | IEC 61557-16 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Accessory Type Profitest Clip | ||
Product Type Electrical Installation Tester Connecting Plug | ||
For Use With PROFITEST Series | ||
Standards/Approvals IEC 61557-16 | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Electrical Installation Tester Connecting Plug, IEC 61557-16, Profitest Clip Accessory - Z506H
This electrical installation tester connecting plug provides a dedicated Interface for professional measurement instruments within compatible test equipment environments. Designed as an accessory clip, it links the tester to circuits for safety and performance assessments while aligning with recognised measurement protocols.
Features and Benefits:
• IEC 61557-16 compliance enables standardised measurement procedures
• Clip format offers secure connection for repeated use
• Accessory design supports straightforward integration with test instruments
• Clip format offers secure connection for repeated use
• Accessory design supports straightforward integration with test instruments
Applications
• Used with PROFITEST instruments during installation verification
• Suitable for electricians performing safety and compliance checks
• Ideal for connecting circuit testers to distribution boards
• Suitable for electricians performing safety and compliance checks
• Ideal for connecting circuit testers to distribution boards
Which standard governs its test method compatibility?
It is built to meet IEC 61557-16 requirements for related testing procedures.
What type of device is it intended to mate with?
It connects to PROFITEST family instruments as a specialised clip accessory.
Related links
- Gossen Metrawatt Z593A PROFITEST MXTRA / MXTRA IQPROFITEST MPRO / MPRO IQGEOHM C
- Gossen Metrawatt GTZ3228000R0001 PRO-Schuko, For Use With PROFITEST Series
- Gossen Metrawatt PROFITEST PRIME AC Multifunction Tester Set
- Gossen Metrawatt Z506Z HV-P Profitest Prime
- Gossen Metrawatt Z503M Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z503N Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z503K Measuring Adapter, For Use With PROFITEST INTRO Tester
- Gossen Metrawatt Z512R Adapter, For Use With PROFITEST MXTRA test instrument
