Megger EV Charger Test Adapter

Subtotal (1 unit)*

€684.00

(exc. VAT)

€841.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€684.00

*price indicative

RS Stock No.:
839-510
Mfr. Part No.:
1016-183
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

EV Charger Test Adapter

Automatic RCD Test

Yes

Standards/Approvals

IEC62955

Width

115mm

Weight

976g

Length

133.5mm

Height

56mm

IP Rating

IP54

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Battery Type

Lithium-ion

Safety Category Level

CAT II

Power Source

Power Supply

Safety Category Voltage

250V

COO (Country of Origin):
GB
The Megger EVX100 is designed as a fully integrated accessory to the MFT-X1 offering an automated test Interface for testing singe and three-phase Mode 3 AC electric vehicle charging stations (Mode 3 EVSE chargers).

Fully integrated with the MFT-X1 for seamless operation

Automated testing for Mode 3 EVSE chargers simplifies procedures

Integrated lithium-ion battery supports Type C USB charging

Achieves IP54 compliance for reliable outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy