Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C

Image representative of range

Subtotal (1 unit)*

€4,011.65

(exc. VAT)

€4,934.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,011.65

*price indicative

RS Stock No.:
841-033
Mfr. Part No.:
1674FC UK/FEV300
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Loop Impedance Test Type

High Current

Product Type

Multifunction Tester

Automatic RCD Test

Yes

Model Number

FLUKE-1673 FC

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

500V

Maximum Voltage Measurement

600V

Test Type

Earth Resistance, RCD

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB Type C

Continuity Test Current

10mA

RCD Test Type

AC, B+, F, Type A, Type B

Weight

1.6kg

Standards/Approvals

IEC/EN 61010-1

Length

262.5mm

Width

141.9mm

Remote Switch Mode

Yes

Height

119.3mm

Test Standards

IEC 61557-1 to IEC, IEC 61557-10

IP Rating

IP40

Power Source

Rechargeable Li-ion Battery Power Supply

Battery Type

Li-ion Rechargeable Battery

Display Type

Touch Screen

Minimum Continuity Resistance

20Ω

Safety Category Voltage

600V

Maximum Continuity Resistance

2000Ω

COO (Country of Origin):
RO
The Fluke multifunction installation tester provides a comprehensive solution for installation testing needs, featuring an intuitive setup and Advanced data management capabilities. Experience enhanced testing speed and accuracy with integrated safety functions.

Utilises a full-colour touchscreen for streamlined navigation

Offers Auto Test sequences for efficient testing processes

Features Insulation PreTest to prevent accidental appliance damage

Integrates with Fluke Connect for seamless data management and reporting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy