Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless

Subtotal (1 unit)*

€3,157.86

(exc. VAT)

€3,884.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,157.86

*price indicative

RS Stock No.:
841-016
Mfr. Part No.:
1664FC UK/T6PRO
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Loop Impedance Test Type

High Current

Product Type

Multifunction Tester

Automatic RCD Test

Yes

Model Number

FLK-1664FC

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

500V

Maximum Voltage Measurement

500V

Test Type

Earth Resistance, RCD, Voltage

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Wireless

Continuity Test Current

1mA

RCD Test Type

AC, Type A, Type B

Weight

1.3kg

Width

250mm

Standards/Approvals

EN/IEC 61010-2-034

Length

100mm

Remote Switch Mode

Yes

Height

125mm

Test Standards

EN61557-1 to EN61557-7 Second Edition, EN61557-10 Second Edition

IP Rating

IP40

Minimum Continuity Resistance

20Ω

Safety Category Voltage

500V

Power Source

Battery

Battery Type

IEC LR6

Maximum Continuity Resistance

2000Ω

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fluke multifunction tester provides efficient installation testing adhering to all local regulations while protecting connected appliances during operations.

Offers 'Insulation Pre-test' to prevent potential damage to appliances during testing

Performs up to seven tests automatically in one sequence through Auto Test

Enables real-time sharing of test results via Fluke Connect Measurements

Lightweight design with padded neck strap enhances user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy