Fluke T5-1000 Voltage Tester, RSCAL
- RS Stock No.:
- 842-558
- Mfr. Part No.:
- T5-1000/T110 VDE
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€361.72
(exc. VAT)
€444.92
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.72 |
*price indicative
- RS Stock No.:
- 842-558
- Mfr. Part No.:
- T5-1000/T110 VDE
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Tester | |
| Model Number | T5-1000 | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Voltage | |
| Battery Life | 400h | |
| Height | 30.5mm | |
| Width | 51mm | |
| Length | 203mm | |
| Weight | 300g | |
| Standards/Approvals | TUV | |
| Test Standards | IEC 61010-2-032, IEC 61010-2-033 | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | -10°C | |
| Minimum Continuity Resistance | 25Ω | |
| Maximum Operating Temperature | 50°C | |
| Maximum Continuity Resistance | 1000Ω | |
| Power Source | Battery | |
| Display Type | LED Indicator | |
| Battery Type | 2 x AA | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Tester | ||
Model Number T5-1000 | ||
Maximum Voltage Measurement 1kV | ||
Test Type Voltage | ||
Battery Life 400h | ||
Height 30.5mm | ||
Width 51mm | ||
Length 203mm | ||
Weight 300g | ||
Standards/Approvals TUV | ||
Test Standards IEC 61010-2-032, IEC 61010-2-033 | ||
Calibrated RSCAL | ||
Minimum Operating Temperature -10°C | ||
Minimum Continuity Resistance 25Ω | ||
Maximum Operating Temperature 50°C | ||
Maximum Continuity Resistance 1000Ω | ||
Power Source Battery | ||
Display Type LED Indicator | ||
Battery Type 2 x AA | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fluke voltage, continuity and current tester is a multifunctional device designed for reliable electrical troubleshooting on job sites. It provides essential measurements for voltage, continuity, and current, optimising efficiency and safety.
Measures AC and DC voltage up to 1000 V with automatic selection
OpenJaw design allows current measurement up to 100 A without breaking the circuit
Includes detachable Slim Reach probe tips for working in tight spaces
Integrated protection circuit enables longer connection to voltage sources
Related links
- Fluke T5-1000 Voltage Tester
- Fluke T5-1000 + 1AC-II Multifunction Tester, RSCAL
- Fluke T5-1000 Multifunction Tester, RSCAL
- Fluke T5-1000 + 1AC-II Multifunction Tester Set, RSCAL
- Fluke T110 690V ac/dc Continuity Check CAT III FLUKE T110
- Fluke T5-1000 Multifunction Tester
- Fluke T5-1000 Multifunction Tester, UKAS
- Fluke T5-1000 + 1AC-II Multifunction Tester, UKAS
