Fluke T110, Digital Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT IV, CAT III, RSCAL, FLUKE T110
- RS Stock No.:
- 749-2819
- Mfr. Part No.:
- FLUKE T110
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€176.72
(exc. VAT)
€217.37
(inc. VAT)
Limited stock
- 49 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.72 |
*price indicative
- RS Stock No.:
- 749-2819
- Mfr. Part No.:
- FLUKE T110
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | Digital | |
| RCD Trip Test | Yes | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 280g | |
| Maximum Voltage | 690V ac/dc | |
| Width | 70mm | |
| Height | 38mm | |
| Length | 260mm | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V, 690V | |
| Calibrated | RSCAL | |
| Model Number | T110 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type Digital | ||
RCD Trip Test Yes | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 280g | ||
Maximum Voltage 690V ac/dc | ||
Width 70mm | ||
Height 38mm | ||
Length 260mm | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V, 690V | ||
Calibrated RSCAL | ||
Model Number T110 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Fluke Voltage Tester, 690V Maximum Voltage, 280g Weight - FLUKE T110
This voltage tester is a two-pole digital instrument designed to verify presence or absence of voltage and continuity in industrial and commercial electrical systems. It combines a clear audible indication, a vibratory alert and a backlit LED scale to deliver test results in low-light or noisy environments, and is intended for use by automation, electronics, electrical and mechanical professionals working on single- and three-phase installations.
Features & Benefits
• Measures up to 690V AC/DC while indicating voltage presence and absence
• Continuity check to detect conductor integrity and circuit completion
• Switchable load reduces ghost voltages and avoids unintended RCD trips
• Dual-insulated cable tested beyond standard bend requirements for durability
• Vibratory indicator under load provides tactile confirmation in noisy areas
• Continuity check to detect conductor integrity and circuit completion
• Switchable load reduces ghost voltages and avoids unintended RCD trips
• Dual-insulated cable tested beyond standard bend requirements for durability
• Vibratory indicator under load provides tactile confirmation in noisy areas
**Applications**
• Suitable for verifying live conductors on single-phase distribution circuits
• Ideal for phase identification and Basic three-phase checks in control panels
• Used for pre-work voltage absence verification on industrial automation equipment
• Can be used for quick continuity checks on wiring and harnesses during maintenance
• Ideal for phase identification and Basic three-phase checks in control panels
• Used for pre-work voltage absence verification on industrial automation equipment
• Can be used for quick continuity checks on wiring and harnesses during maintenance
What power source does it require for operation?
It runs on two AAA batteries and includes a low-battery indicator to show when replacement is needed.
How is the unit protected against dust and water ingress on site?
The enclosure meets IP64 rating providing dust-tight protection and resistance to splashing water.
How does the tester perform when measuring through residual-current devices?
The switchable load mode increases current draw to prevent false readings from ghost voltages and helps avoid tripping RCDs during tests.
What safety categories and voltage ranges are covered for field use?
It is rated for CAT IV and CAT III applications with applicable protection up to 600V and testable voltages to 690V AC/DC.
How portable is the tester for daily tool-belt use?
The unit is Compact at 260mm length and lightweight at 280 g, designed for ease of carry and frequent handling.
Related links
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
- Fluke T130 690V ac/dc Continuity Check CAT III FLUKE T130
- Fluke T90 690V ac/dc Continuity Check CAT III FLUKE T90
- Fluke T150 690V ac/dc Continuity Check CAT IV FLUKE T150
- Testo 750-2 690V ac/dc Continuity Check CAT IV 0590 7502
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Beha-Amprobe 2100-alpha 690V ac/dc Continuity Check CAT IV
- Beha-Amprobe 2100-BETA 690V ac/dc Continuity Check CAT IV
