Wiha 47216 Electrical Installation Tester Earth Resistance Measurement With NFC
- RS Stock No.:
- 857-473
- Mfr. Part No.:
- 47216
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€2,218.90
(exc. VAT)
€2,729.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,218.90 |
*price indicative
- RS Stock No.:
- 857-473
- Mfr. Part No.:
- 47216
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | No | |
| RCD Ramp Test | Yes | |
| Model Number | 47216 | |
| Test Type | Installation | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | NFC | |
| RCD Test Type | General | |
| Remote Switch Mode | No | |
| Height | 190mm | |
| Length | 457mm | |
| Width | 367mm | |
| Standards/Approvals | ISO 50001:2018 | |
| Weight | 6.5kg | |
| Test Standards | DIN VDE 0100-600 | |
| Battery Type | AA x 6 | |
| Display Type | LCD | |
| Power Source | Battery | |
| Plug Type | Schuko | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test No | ||
RCD Ramp Test Yes | ||
Model Number 47216 | ||
Test Type Installation | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type NFC | ||
RCD Test Type General | ||
Remote Switch Mode No | ||
Height 190mm | ||
Length 457mm | ||
Width 367mm | ||
Standards/Approvals ISO 50001:2018 | ||
Weight 6.5kg | ||
Test Standards DIN VDE 0100-600 | ||
Battery Type AA x 6 | ||
Display Type LCD | ||
Power Source Battery | ||
Plug Type Schuko | ||
- COO (Country of Origin):
- RS
The Wiha installation tester set provides essential tools for safely testing stationary systems in accordance with DIN VDE standards, optimally equipping professional electricians for efficient installation assessments.
Streamlined testing process with Sparkify's intuitive app for quick documentation
Automatic test sequences ensure comprehensive measurements at a single point
Good/bad categorization simplifies result interpretation
Durable case with foam insert offers secure transport and ample storage
Comfortable neck strap enhances user convenience during operations
Related links
- Wiha 47219 Electrical Installation Tester Earth Resistance Measurement With NFC
- Wiha 47218 Electrical Installation Tester Earth Resistance Measurement With NFC
- Wiha 47217 Electrical Installation Tester Earth Resistance Measurement With NFC
- Gossen Metrawatt M516M Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Gossen Metrawatt Electrical Installation Tester 3.7kV Earth Resistance Measurement With USB
- Gossen Metrawatt M516L Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB
