Wiha 47218 Electrical Installation Tester Earth Resistance Measurement With NFC
- RS Stock No.:
- 857-476
- Mfr. Part No.:
- 47218
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€1,793.94
(exc. VAT)
€2,206.55
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,793.94 |
*price indicative
- RS Stock No.:
- 857-476
- Mfr. Part No.:
- 47218
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 47218 | |
| RCD Ramp Test | Yes | |
| Test Type | Auto Test | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | NFC | |
| RCD Test Type | General | |
| Width | 180mm | |
| Height | 150mm | |
| Standards/Approvals | ISO 9001:2015 | |
| Remote Switch Mode | No | |
| Length | 270mm | |
| Test Standards | DIN VDE 0100-600 | |
| Power Source | Battery | |
| Plug Type | Schuko | |
| Battery Type | AA x 6 | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
Model Number 47218 | ||
RCD Ramp Test Yes | ||
Test Type Auto Test | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type NFC | ||
RCD Test Type General | ||
Width 180mm | ||
Height 150mm | ||
Standards/Approvals ISO 9001:2015 | ||
Remote Switch Mode No | ||
Length 270mm | ||
Test Standards DIN VDE 0100-600 | ||
Power Source Battery | ||
Plug Type Schuko | ||
Battery Type AA x 6 | ||
Display Type LCD | ||
- COO (Country of Origin):
- RS
The Wiha installation tester set is an efficient solution for testing stationary systems, featuring essential accessories for professional electricians, ensuring compliance with DIN VDE standards.
Configurable automatic testing for all relevant measurements at a single point
Clear good/bad categorization for easily distinguishable measuring values
Mobile application with a Compact transport bag for convenience on-site
Quick documentation process via an intuitive app that integrates with testing
Includes a complete accessory set tailored for installation testing needs
Related links
- Wiha 47219 Electrical Installation Tester Earth Resistance Measurement With NFC
- Wiha 47217 Electrical Installation Tester Earth Resistance Measurement With NFC
- Wiha 47216 Electrical Installation Tester Earth Resistance Measurement With NFC
- Gossen Metrawatt Electrical Installation Tester 3.7kV Earth Resistance Measurement With USB
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB
- Fluke 1664 UK FTT Electrical Installation Tester Bundle 1kV Earth Resistance Measurement With USB, RSCAL
- Gossen Metrawatt M516M Electrical Installation Tester 1kV Earth Resistance Measurement With RS232
