Kewtech Corporation KT66DL Multifunction Tester 1kV With USB, RSCAL
- RS Stock No.:
- 886-285
- Mfr. Part No.:
- KT66DL
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€2,432.18
(exc. VAT)
€2,991.58
(inc. VAT)
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,432.18 |
*price indicative
- RS Stock No.:
- 886-285
- Mfr. Part No.:
- KT66DL
- Manufacturer:
- Kewtech Corporation
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | 2 Wire, 3 Wire | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | KT66DL | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 600V | |
| Test Type | PAT, Continuity, Straight, Phase Rotation, Insulation, Bent Monopole, Earth Resistance, RCD, Voltage, Loop | |
| Earth Resistance Measurement | No | |
| Interface Type | USB | |
| Continuity Test Current | 200mA | |
| RCD Test Type | AC, Type A | |
| Width | 235mm | |
| Standards/Approvals | IEC 61010-Tester -2-030-2-034, IEC61557-1, IEC 61010-1 CATIV (300V) CATIII (600V) pollution degree 2, IEC 60529 IP40, 10, EN 61326-2-2 (EMC) | |
| Length | 136mm | |
| Remote Switch Mode | Yes | |
| Height | 114mm | |
| Weight | 1.3kg | |
| Test Standards | EN 61326-2-2 (EMC), IEC 60529 IP40, IEC 61010-1, IEC 61557-1, 2, 3, 4, 5, 6, 7, 10, BS7671- 18th Edition | |
| IP Rating | IP40 | |
| Safety Category Voltage | 600V | |
| Power Source | Battery Power Supply | |
| Battery Type | 8 x AA, LR6 | |
| Display Type | 3.5 in Colour LCD Touch Screen | |
| Safety Category Level | CAT III 600 V, CAT IV 300 V | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type 2 Wire, 3 Wire | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number KT66DL | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 600V | ||
Test Type PAT, Continuity, Straight, Phase Rotation, Insulation, Bent Monopole, Earth Resistance, RCD, Voltage, Loop | ||
Earth Resistance Measurement No | ||
Interface Type USB | ||
Continuity Test Current 200mA | ||
RCD Test Type AC, Type A | ||
Width 235mm | ||
Standards/Approvals IEC 61010-Tester -2-030-2-034, IEC61557-1, IEC 61010-1 CATIV (300V) CATIII (600V) pollution degree 2, IEC 60529 IP40, 10, EN 61326-2-2 (EMC) | ||
Length 136mm | ||
Remote Switch Mode Yes | ||
Height 114mm | ||
Weight 1.3kg | ||
Test Standards EN 61326-2-2 (EMC), IEC 60529 IP40, IEC 61010-1, IEC 61557-1, 2, 3, 4, 5, 6, 7, 10, BS7671- 18th Edition | ||
IP Rating IP40 | ||
Safety Category Voltage 600V | ||
Power Source Battery Power Supply | ||
Battery Type 8 x AA, LR6 | ||
Display Type 3.5 in Colour LCD Touch Screen | ||
Safety Category Level CAT III 600 V, CAT IV 300 V | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
Related links
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB, UKAS
- Kewtech Corporation KT63DL Multifunction Tester 1kV, RSCAL
- Kewtech Corporation KT63DL Multifunction Tester 1kV, UKAS
- Kewtech Corporation KT63DL Multifunction Tester 1kV
- Gossen Metrawatt PROFITEST PRIME Starter Package Multifunction Tester 1kV With USB
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Megger EVT100 Multifunction Tester 50 V 250 V 1kV With USB
