Kewtech Corporation KT63DL Multifunction Tester 1kV, RSCAL
- RS Stock No.:
- 886-294
- Mfr. Part No.:
- KT63DL
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€1,323.97
(exc. VAT)
€1,628.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,323.97 |
*price indicative
- RS Stock No.:
- 886-294
- Mfr. Part No.:
- KT63DL
- Manufacturer:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Loop Impedance Test Type | High Current | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | KT63DL | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 1kV | |
| Test Type | Polarity, RCD, Insulation, Loop, CPE | |
| Earth Resistance Measurement | No | |
| Continuity Test Current | 200mA | |
| Weight | 2.32kg | |
| Length | 313mm | |
| Width | 2mm | |
| Height | 2mm | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| Minimum Continuity Resistance | 9.99Ω | |
| Maximum Continuity Resistance | 29.99kΩ | |
| Power Source | Battery Power Supply | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Loop Impedance Test Type High Current | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number KT63DL | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 1kV | ||
Test Type Polarity, RCD, Insulation, Loop, CPE | ||
Earth Resistance Measurement No | ||
Continuity Test Current 200mA | ||
Weight 2.32kg | ||
Length 313mm | ||
Width 2mm | ||
Height 2mm | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
Minimum Continuity Resistance 9.99Ω | ||
Maximum Continuity Resistance 29.99kΩ | ||
Power Source Battery Power Supply | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CH
The Kewtech Corporation 5-in-1 multifunction tester is easy to use and features new Anti Trip Technology for full no-trip loop testing on all types of RCDs with low susceptibility to RCD uplift and noise interference. It displays PFC/PSC alongside the loop reading and offers 250V 500V and 1000V insulation testing with auto-discharge. The test leads automatically null for continuity mode.
Hand free mode controlled by separate button
Single rotary dial for function selection
Mains polarity test
Related links
- Kewtech Corporation KT63DL Multifunction Tester 1kV
- Kewtech Corporation KT63DL Multifunction Tester 1kV, UKAS
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB, RSCAL
- Megger MFT1731 Multifunction Tester 100 V 500 V RSCAL
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB
- Kewtech Corporation KT66DL Multifunction Tester 1kV With USB, UKAS
- RS PRO MT-6600 Multifunction Tester 1kV Earth Resistance Measurement With WiFi RSCAL
- Kewtech Corporation Lightmate Kit Adapter, For Use With Light Fittings
