Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- RS Stock No.:
- 113-5142
- Mfr. Part No.:
- FLK-1664FC UK
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,617.34
(exc. VAT)
€3,219.33
(inc. VAT)
- Final 8 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | €2,617.34 |
*price indicative
- RS Stock No.:
- 113-5142
- Mfr. Part No.:
- FLK-1664FC UK
- Manufacturer:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1664FC | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Miniature GPS, Voltage, Wiring Polarity, Frequency, MOSFET, Resistance, RCD Test, Insulation Resistance, Phase Sequence Test, Continuity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | AC, Type S, Type G | |
| Battery Life | 200h | |
| Standards/Approvals | UL61010, ANSI/ISA-s82.02.01, IEC/EN610101, CAN/CSA c22.2 No. 1010 | |
| Weight | 1.3kg | |
| Length | 100mm | |
| Height | 125mm | |
| Remote Switch Mode | Yes | |
| Width | 250mm | |
| Test Standards | IEC 60364 | |
| IP Rating | IP40 | |
| Plug Type | UK | |
| Safety Category Level | CAT III, CAT IV | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | AA | |
| Calibrated | UKAS | |
| Safety Category Voltage | 500V, 300V | |
| Power Source | Battery | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1664FC | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Miniature GPS, Voltage, Wiring Polarity, Frequency, MOSFET, Resistance, RCD Test, Insulation Resistance, Phase Sequence Test, Continuity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type AC, Type S, Type G | ||
Battery Life 200h | ||
Standards/Approvals UL61010, ANSI/ISA-s82.02.01, IEC/EN610101, CAN/CSA c22.2 No. 1010 | ||
Weight 1.3kg | ||
Length 100mm | ||
Height 125mm | ||
Remote Switch Mode Yes | ||
Width 250mm | ||
Test Standards IEC 60364 | ||
IP Rating IP40 | ||
Plug Type UK | ||
Safety Category Level CAT III, CAT IV | ||
Minimum Operating Temperature -10°C | ||
Battery Type AA | ||
Calibrated UKAS | ||
Safety Category Voltage 500V, 300V | ||
Power Source Battery | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fluke Multifunction Tester, 500V Maximum Voltage Measurement, 1000V Insulation Test Voltage - FLK-1664FC UK
Features & Benefits
• Continuity tester 1mA Fluke for low-current winding checks
• Loop impedance phase to earth tester with high-current mode for Faster reads
• RCD ramp test capability for precise trip-characteristic evaluation
• Earth resistance measurement tester operating at 128Hz with 25V output
• Fluke multifunction tester battery AA 200h runtime with replaceable cells
**Applications**
• Ideal for testing EV charging station DC protection devices
• Used for commissioning RCD AC Type S Type G tester functions
• Can be used for prospective earth fault current and PSC measurements
• Used with site reporting workflows via USB downloadable and smartphone sync
How does it prevent damage to appliances during insulation tests?
What RCD types and specialised modes are supported for charging stations?
How are results recorded and shared on-site?
What safety categories and maximum voltage does it handle?
Supplied with
6 x AA batteries
Zero adapter
Heavy duty mains cord
Standard test lead set
TP165X remote control probe and lead set
Padded neck strap
Hard carrying case
Quick reference guide
User manual (CD)
Related links
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1664FC Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC DE Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With IR USB, UKAS
- Fluke 1664FC Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB UKAS
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, UKAS
- Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB
