Extech EX800 Multifunction Tester
- RS Stock No.:
- 288-0301
- Mfr. Part No.:
- EX800
- Manufacturer:
- Extech
Subtotal (1 unit)*
€244.00
(exc. VAT)
€300.12
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.00 |
*price indicative
- RS Stock No.:
- 288-0301
- Mfr. Part No.:
- EX800
- Manufacturer:
- Extech
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
| Brand | Extech | |
| Product Type | Multifunction Tester | |
| Model Number | EX800 | |
| Test Type | ORP, Temperature, Chlorine, pH | |
| Width | 40.6mm | |
| Length | 172.7mm | |
| Height | 35.6mm | |
| Standards/Approvals | No | |
| Weight | 110g | |
| IP Rating | IP57 | |
| Test Standards | No | |
| Minimum Operating Temperature | -5°C | |
| Display Type | Digital | |
| Maximum Operating Temperature | 90°C | |
| Battery Type | CR2032 | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Multifunction Tester | ||
Model Number EX800 | ||
Test Type ORP, Temperature, Chlorine, pH | ||
Width 40.6mm | ||
Length 172.7mm | ||
Height 35.6mm | ||
Standards/Approvals No | ||
Weight 110g | ||
IP Rating IP57 | ||
Test Standards No | ||
Minimum Operating Temperature -5°C | ||
Display Type Digital | ||
Maximum Operating Temperature 90°C | ||
Battery Type CR2032 | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
The FLIR is 3-In-1 Kit includes the CL200 meter and pH electrode, reagent tablets, four plastic cups, a weighted stand, pH buffer pouches, four CR2032 batteries, neck strap, carrying case. Flat surface electrodes work in liquids, semi-solids, and solids It features a large digital display, automatic self-calibration, and memory storage for up to 15 readings, making it a reliable tool for various applications.
Water Quality Meter measures Chlorine, pH, ORP plus temperature with interchangeable flat surface electrodes
Large 3.5 digit digital display with a bargraph for easy reading
Automatic electronic self-calibration for chlorine and 1, 2 or 3 point buffer calibration for pH
Waterproof design with IP57 rating, floats in wet environments
Related links
- Extech DO600 Multifunction Tester
- Martindale ET5 Multifunction Tester
- Megger MET1000 Multifunction Tester
- Fluke T5-1000 Multifunction Tester
- Megger 1017-025 Multifunction Tester
- Megger MET1000 Multifunction Tester, RSCAL
- RS PRO MT-6600 Multifunction Tester 1kV Earth Resistance Measurement With WiFi RSCAL
- Martindale Multifunction Tester