Keysight Technologies AC Power Adapter with Power Cord for Use with Digital Multimeter
- RS Stock No.:
- 266-1732
- Mfr. Part No.:
- U1170A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€103.00
(exc. VAT)
€126.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.00 |
*price indicative
- RS Stock No.:
- 266-1732
- Mfr. Part No.:
- U1170A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter Case | |
| Accessory Type | AC Power Adapter with Power Cord | |
| For Use With | Digital Multimeter | |
| Standards/Approvals | AS/NZS - AS CISPR 11:2017 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter Case | ||
Accessory Type AC Power Adapter with Power Cord | ||
For Use With Digital Multimeter | ||
Standards/Approvals AS/NZS - AS CISPR 11:2017 | ||
The Keysight Technologies AC adaptor, battery charging adapter allows you to charge the NI-MH rechargeable battery in the Keysight U1252A and U1253A handheld digital multimeter. The NI-MH battery is a standard shipped item for these digital multimeters.
It Includes AC power cord
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 800 W, 80 A Max
- MOXA PWC-C15EU-3B-183 Series Power Cord for Use with Desktop type power adapters or Moxa products with AC power inputs
- Keysight Technologies Digital Bench Power Supply 40 W RSCAL
- Keysight Technologies Digital Bench Power Supply 40 W UKAS
- Keysight Technologies Digital Bench Power Supply 40 W UKAS
- Keysight Technologies Digital Bench Power Supply 40 W RSCAL
- Keysight Technologies Digital Bench Power Supply 200 W, 10 A Max
- Keysight Technologies Digital Bench Power Supply 40 W, 5 A Max
