Gossen Metrawatt Multimeter Soft Case for Use with Metrahit
- RS Stock No.:
- 292-1353
- Mfr. Part No.:
- GTZ3302000R0001
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€114.12
(exc. VAT)
€140.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.12 |
*price indicative
- RS Stock No.:
- 292-1353
- Mfr. Part No.:
- GTZ3302000R0001
- Manufacturer:
- Gossen Metrawatt
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter Soft Case | |
| Accessory Type | Soft Meter and Accessory Case | |
| For Use With | Metrahit | |
| Height | 76mm | |
| Length | 196mm | |
| Width | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter Soft Case | ||
Accessory Type Soft Meter and Accessory Case | ||
For Use With Metrahit | ||
Height 76mm | ||
Length 196mm | ||
Width 230mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter Soft Case, 196mm Length, 76mm Height - GTZ3302000R0001
This multimeter soft case is a padded carrying pouch designed to accommodate a Metrahit handheld meter and its accessories. It provides a Compact storage solution for technicians who need a portable option for transporting their tester and associated probes. The soft construction supports organised access while remaining lightweight for field or workshop use.
Features and Benefits:
• *Made in Germany
• Soft construction reduces impact transmission to enclosed instrument
• Organises meter and leads for Faster equipment set-up
• Lightweight design minimises added transport weight
• Dedicated accessory pockets separate probes and small tools
• Zipped closure secures contents during transit
• Soft construction reduces impact transmission to enclosed instrument
• Organises meter and leads for Faster equipment set-up
• Lightweight design minimises added transport weight
• Dedicated accessory pockets separate probes and small tools
• Zipped closure secures contents during transit
Applications
• Suitable for storing a Metrahit multimeter during site visits
• Ideal for electricians carrying probes and small accessories
• Used with handheld testers for portable maintenance tasks
• Can be used for routine inspection kit transportation
• Used for organising multimeter leads and small consumables
• Ideal for electricians carrying probes and small accessories
• Used with handheld testers for portable maintenance tasks
• Can be used for routine inspection kit transportation
• Used for organising multimeter leads and small consumables
What internal organisation does it provide?
It includes multiple internal pockets sized to segregate probes and small accessories to prevent tangling and aid quick retrieval.
How does it perform for portable use?
The soft pouch is light and compact, allowing easy carriage in tool bags or on belts for field technicians.
Are there any regulatory approvals associated with it?
There are no standards or approvals listed for this soft case.
What are the external dimensions for storage planning?
The external measurements are 196 mm length, 76 mm height and 230 mm width.
Related links
- Gossen Metrawatt Multimeter Soft Case for Use with Voltage Tester
- Gossen Metrawatt Multimeter Soft Case for Use with METRAmax 6 METRAmax 3
- Gossen Metrawatt Multimeter Rubber Cover & Carrying Strap for Use with Metrahit
- Gossen Metrawatt USB Adapter for Use with METRAHit 2xx Multimeter, METRAHit 30x Multimeter
- Gossen Metrawatt Power Adapter for Use with Metrahit ISO Metrahit OUTDOOR Metrahit
- Gossen Metrawatt METRAwin 10 Multimeter Software for Use with Metrahit Multimeter
- Gossen Metrawatt Interface Adapter for Use with METRAHIT S Series METRAHIT E Series
- Gossen Metrawatt METRAHit 2+ Handheld Multimeter True RMS
