Gossen Metrawatt Multimeter Rubber Cover & Carrying Strap for Use with Metrahit
- RS Stock No.:
- 611-6331
- Distrelec Article No.:
- 176-09-370
- Mfr. Part No.:
- Z104C
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)*
€61.61
(exc. VAT)
€75.78
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.61 |
*price indicative
- RS Stock No.:
- 611-6331
- Distrelec Article No.:
- 176-09-370
- Mfr. Part No.:
- Z104C
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Multimeter Rubber Cover & Carrying Strap | |
| Accessory Type | Rubber Multimeter Cover & Carrying Strap | |
| For Use With | Metrahit | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Multimeter Rubber Cover & Carrying Strap | ||
Accessory Type Rubber Multimeter Cover & Carrying Strap | ||
For Use With Metrahit | ||
- COO (Country of Origin):
- DE
Gossen-Metrawatt Multimeter Rubber Cover & Carrying Strap, Rubber Accessory, For Use With Metrahit - Z104C
This multimeter rubber cover & carrying strap provides a protective external sleeve and an adjustable sling intended for use with Metrahit instruments. It is designed to shield handheld testers during routine field work and to facilitate transport and on-site handling without altering the instruments core functions.
Features and Benefits:
• *Made in Germany
• Shock-absorbing rubber reduces impact transfer and protects circuitry
• Insulating sleeve provides electrical isolation for safer handling
• Adjustable strap allows hands-free carry and ease of access
• Shock-absorbing rubber reduces impact transfer and protects circuitry
• Insulating sleeve provides electrical isolation for safer handling
• Adjustable strap allows hands-free carry and ease of access
Applications
• Used with Metrahit devices during site inspections
• Suitable for field technicians transporting handheld testers
• Ideal for workshop storage and easy access between tasks
• Suitable for field technicians transporting handheld testers
• Ideal for workshop storage and easy access between tasks
How does it assist with on-site portability?
The carrying strap is adjustable to permit hands-free transport and quick instrument retrieval.
Does the cover provide electrical protection?
The rubber sleeve acts as an insulating layer to reduce direct contact with conductive surfaces.
Related links
- FLIR Multimeter Rubber Cover & Carrying Strap for Use with DM9x Multimeters
- Gossen Metrawatt Multimeter Soft Case for Use with Metrahit
- Gossen Metrawatt USB Adapter for Use with METRAHit 2xx Multimeter, METRAHit 30x Multimeter
- Gossen Metrawatt Multimeter Soft Case for Use with Voltage Tester
- Gossen Metrawatt Multimeter Soft Case for Use with METRAmax 6 METRAmax 3
- Gossen Metrawatt METRAwin 10 Multimeter Software for Use with Metrahit Multimeter
- Gossen Metrawatt Power Adapter for Use with Metrahit ISO Metrahit OUTDOOR Metrahit
- Gossen Metrawatt Interface Adapter for Use with METRAHIT S Series METRAHIT E Series
