RS PRO RS PRO Elec K/EU Multimeter Kit
- RS Stock No.:
- 179-5357
- Manufacturer:
- RS PRO
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-5357
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number | RS PRO Elec K/EU | |
| Product Type | Multimeter Kit | |
| Application | Electrical | |
| Kit Contents | Cutters, Voltage Indicator, Backpack, pliers, Digital Multimeter, Screwdrivers, Infrared Thermometer, Insulation Tester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number RS PRO Elec K/EU | ||
Product Type Multimeter Kit | ||
Application Electrical | ||
Kit Contents Cutters, Voltage Indicator, Backpack, pliers, Digital Multimeter, Screwdrivers, Infrared Thermometer, Insulation Tester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Electricians Backpack Tool Kit
RS Pro electricians tool kit provides all the accessories needed for a comprehensive kit that is ideal for troubleshooting and solving problems. This kit is specially designed for professional engineers who work on or around electrically live circuits.
What is included
Backpack (788-7211) – 16" rucksack with reflective piping and comfortable padded shoulder straps
Insulation Tester (123-1931) - insulation and continuity tester complying with IEC10101, CAT III for measurements performed in building installations
Digital Multimeter (161-1629) - Digital Multimeter, Category IV rating ensure the highest level of protection against sudden transient over voltage and arcing flash-over with advanced digital multimeter features and True RMS accuracy
Electrician Toolkit (161-221) - 11 Piece Live Working Tool Kit which includes:
180 mm Combination Pliers
160 mm Snipe Nose Pliers
200 mm Snipe Nose Pliers
160 mm Side Cutters
Slotted Screwdrivers 3 x 100, 4 x 100, 5.5 125, 6.5 x 150 mm
Phillips Screwdrivers PH0 x 80, PH1 x 80, PH2 x 100 mm
Voltage Indicator (161-1627) - CAT III 1000 V, CAT IV 600 V
RS PRO 16" Waterproof Rucksack
• 16" rucksack with reflective piping
• Comfortable padded shoulder straps
• Double zipped bottom section – ideal for laptop, guarantees extra safety
• Multiple pockets
• Drinks holder
• Mobile phone/mp3 player holder on strap
RS Pro RS5500 Insulation & Continuity Tester
• Large dual display with backlight
• Triple insulation voltage Test Ranges: 200 MΩ/250 V; 200 MΩ/500 V; 2000 MΩ/1000 V
•AC Voltage (40Hz to 400Hz)
• 200 mA short current continuity range
• Test Hold function for easy operation
• Over range indication
• Low battery indication
• Double-moulded plastic housing
• Weight approximately 700 g includes battery
RS PRO Heavy Duty True-RMS Digital Multimeter 4,000 Count Display with IP67 Protection
• User friendly interface
• True-RMS for excellent precision
• 6,000 count LCD display screen with backlight feature
• Safety category CAT III, CAT IV
• Safety Category and Voltage 600 V, 1000 V
• AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency (electrical & electronic), Duty Cycle, Diode Test, Insulation Test, and Continuity plus Thermocouple Temperature
• Auto power off function to preserve battery life
• Test leads included
• Double molded enclosure with IP67 rating offering excellent protection and water resistance
• Li-ion rechargeable battery and battery charger (provided)
RS PRO 11 Piece VDE Tool Kit
• VDE approved for electrical safety
• Constructed from high-grade steel
• Comfort grip handles
• Tool storage: supplied in a hard-wearing polyester fabric zipped wallet
• Long lasting and hard wearing tools
RS PRO Voltage Tester with LED Display, Buzzer Indicator & Flashlight
• LED display indicator for visual notification
• Audible buzzer for enhanced notification
• Wide operating temperature range
• IP67 rating for protection from dust and liquid
• Flashlight with on/off button for use in dark or confined spaces
• Slimline design ideal for carrying in a pocket or tool belt
• Battery powered
RS PRO IT-1 Infrared Thermometer (non-contact)
• Large-scale LCD display infrared thermometer - for making surface temperature measurements
• Single point laser sighting
• Integrated non-contact AC voltage detection 60 V ac → 600 V ac with LCD indication
• Ultra bright white LED torch
• Single AAA size battery operation
• Pocket clip designed for easy carrying
• Emissivity is 0.95
• Weight: 40g
Note
Please see individual datasheets for specific details regarding the individual components of the kit
Related links
- RS PRO Elec K Elec K Multimeter Multimeter Kit
- RS PRO RS-915T & RS-9180 Multimeter Kit Multimeter Kit
- Extech EX505-K Multimeter Kit
- Extech EX505A Heavy Duty Industrial Multimeter Multimeter Kit
- RS PRO ICM20, IDM20 Multimeter Kit
- RS PRO RS14 RS42 Thermometer Multimeter Multimeter Kit
- BK Precision 2831E, 5491B Multimeter Kit Multimeter Kit
- Fluke 87V Multimeter Kit Multimeter Kit
