Fluke 87V Multimeter Kit Multimeter Kit

Subtotal (1 kit)*

€829.37

(exc. VAT)

€1,020.13

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 25 unit(s), ready to ship from another location
Kit(s)
Per Kit
1 +€829.37

*price indicative

RS Stock No.:
187-7613
Distrelec Article No.:
304-65-459
Mfr. Part No.:
Fluke 87V + C25 TPAK
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter Kit

Model Number

87V

Application

Electrical

Kit Contents

Test Leads, Probes, Multimeter, Case, Holster

Kit Type

Multimeter Kit

Standards/Approvals

TUV, ANSI/ISA S82.01-2004, UL, EN 61010-1, CSA

COO (Country of Origin):
US

FLUKE Multimeter Kit, 1000V Maximum Voltage Reading, 10A Maximum Current Reading - Fluke 87V + C25 TPAK


For flexible testing of your electrical circuits, go with this FLUKE multimeter kit. Attaching the test leads to your signal source lets you take critical measurements, including resistance and voltage along with current and capacitance. Just read the results from the unit's built-in display. You can even hang the device with the included magnet or hook strap accessories to allow for nifty hands-free functionality. The maximum operating humidity of this product is 90% RH, so it's safe to use in settings that experience high levels of non-condensing ambient water vapour.

Features & Benefits


• Suitable for AC or DC test circuits, so it's a versatile piece of kit

• Padded carry case is included for easy portability

• Operating temperature range between -20°C and +55°C lets you use it in harsh work areas

• Drop-tested from 1m, so it's shock-proof and holds up against bumps

Applications


• Plant automation

• Motor drives

• Power distribution

Is this product suitable for large drive systems?


Yes. The integrated shielding in this unit is designed to block out high-frequency, high-energy noise, making it just the thing for use in large drive systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy