Chauvin Arnoux Kit MX1 Multimeter Kit Multimeter Kit

Subtotal (1 unit)*

€369.66

(exc. VAT)

€454.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€369.66

*price indicative

RS Stock No.:
229-8920
Mfr. Part No.:
MX0001-T
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Multimeter Kit

Model Number

Kit MX1

Application

Electrical

Kit Contents

Hard Carrying Case, Tx 01 Tester, Mx1 Analogue Multimeter

Kit Type

Multimeter Kit

Standards/Approvals

IEC EN 610101 Edition 2

COO (Country of Origin):
CN
The Metrix MX1 analogue multimeter kit consists of analogue multimeter and voltage tester. The voltage tester offers audible and 7-LED visual testing of voltage, in AC or DC mode, continuity and resistance. Beep for continuity for quick checking of the connections in ohmmeter mode.

Shockproof sheath

Smooth surface for simple maintenance

Protection on all calibres

Fuse interruptions indicated by an indicator light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy