CALTEST Multimeter Kit Multimeter Kit
- RS Stock No.:
- 717-546
- Mfr. Part No.:
- CT4422
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
€76.85
(exc. VAT)
€94.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.85 |
*price indicative
- RS Stock No.:
- 717-546
- Mfr. Part No.:
- CT4422
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Multimeter Kit | |
| Application | Electrical | |
| Kit Contents | Test Leads | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Multimeter Kit | ||
Application Electrical | ||
Kit Contents Test Leads | ||
Kit Type Multimeter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST DMM Electrical Kit with Fused Probes, designed to enhance user and equipment safety during high-voltage and high-energy measurements. This kit is manufactured by Cal Test Electronics and is a popular choice for professionals and enthusiasts working in environments that demand robust safety standards.
Kit includes a pair of red and black fused test probes
Includes unique locking tip covers
Fused probes and alligator clips, is rated for 1000V CAT III and 600V CAT IV applications
IEC/EN 61010-031 safety standard
Contains fully insulated, medium-sized alligator clips
Related links
- Electro PJP 425 Multimeter Kit Multimeter Kit
- Chauvin Arnoux Kit MX1 Multimeter Kit Multimeter Kit
- BK Precision 2831E, 5491B Multimeter Kit Multimeter Kit
- Fluke 87V Multimeter Kit Multimeter Kit
- Fluke 179 Multimeter Kit Multimeter Kit
- Fluke 1587 Multimeter Kit Multimeter Kit
- Fluke 1587 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit
