Fluke 87V, i410, L215 Multimeter Kit, RSCAL
- RS Stock No.:
- 289-0052
- Mfr. Part No.:
- 87V/i410/L215
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 289-0052
- Mfr. Part No.:
- 87V/i410/L215
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 87V, i410, L215 | |
| Product Type | Multimeter Kit | |
| Application | Industrial | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 87V, i410, L215 | ||
Product Type Multimeter Kit | ||
Application Industrial | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- US
FLUKE Multimeter Kit, 0.1mV to 1,000V Measuring Voltage Range, 0.1μA to 10A Measuring Current Range - 87V Series - 87V/i410/L215
When you need to take electrical measurements in tricky spots, reach for this FLUKE multimeter kit. The AC/DC multimeter measures volts and amps and has a wide operating temperature range between -200°C and +1090°C, so it can take the heat in harsh settings. It also has a current clamp, probe light and probe extenders you can use for testing at a distance and in hard-to-reach areas. Better still, it comes with a soft foldable pouch so you can easily keep all your instruments together and get measuring while on the go.
Features & Benefits
• Maximum operating humidity of 90% RH for use in areas with high levels of water vapour
• Drop-tested from 1m, so it can take a knock
• Compact dimensions of 3.1 (H) x 8.6 (W) x 18.6cm (L) for easy handling and portability
• Overvoltage category III rating for extra electrical safety
Applications
• Resistance and continuity measurement
• Power cable maintenance
• Battery tests
Can I use this kit to measure resistance?
Yes, you can. The versatile multimeter in this kit measures resistance between 0.1Ω and 50MΩ.
Additional Features
• Dual display resolution – 6,000 counts (3-3/4 digits) or 20,000 counts (4-1/2 digits)
• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 4-1/2 digit mode for precise measurements (20,000 counts)
• Measure up to 1000 VAC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bargraph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks
Correctly measure pulse-width modulated motor drive signals
The Fluke 87V digital multimeter takes the guesswork out of drive system troubleshooting. It includes a unique function for accurately measuring noisy at the VFD and at the motor terminals. Special shielding blocks high frequency, high-energy noise generated by large drive systems.
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Supplied with
Fluke 87V/i410/L25 Includes 1 x 87V DMM and 1 x FREE i410 Current Clamp and 1 x FREE L215 SureGrip kit with probe light and Probe extenders
Related links
- Fluke 87V L215 Multimeter Kit
- Fluke 87V L215 Multimeter Kit, UKAS
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit, RSCAL
- Fluke 87V MAX Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87/E2 Multimeter Combo Multimeter Kit, RSCAL
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 117 Multimeter Kit Multimeter Kit, RSCAL
