Fluke 87V MAX Multimeter Kit Multimeter Kit, RSCAL
- RS Stock No.:
- 289-0054
- Mfr. Part No.:
- FLK-87VMAX-PVLEAD1
- Manufacturer:
- Fluke
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 289-0054
- Mfr. Part No.:
- FLK-87VMAX-PVLEAD1
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 87V MAX | |
| Product Type | Multimeter Kit | |
| Application | Electrical | |
| Kit Contents | Multimeter, Test lead | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 87V MAX | ||
Product Type Multimeter Kit | ||
Application Electrical | ||
Kit Contents Multimeter, Test lead | ||
Kit Type Multimeter Kit | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 10A Current, Multimeter Kit Type - FLK-87VMAX-PVLEAD1
This multimeter kit is a Compact electrical testing solution designed for fault finding and routine measurements in demanding conditions. It combines a digital multimeter capable of true-rms measurement with test leads and accessories, enabling technicians to assess voltage, current and frequency on-site while coping with dust, water and temperature extremes.
Features and Benefits:
• Measures up to 1000Vac/dc and 10A for broad diagnostics
• True-rms readings for accurate non-linear waveform measurement
• IP67 rating and 4m drop resistance for harsh environments
• True-rms readings for accurate non-linear waveform measurement
• IP67 rating and 4m drop resistance for harsh environments
Applications
• Suitable for electricians performing industrial troubleshooting
• Used for checking variable frequency drive outputs and noisy supplies
• Ideal for field service testing in wet or dusty locations
• Used for checking variable frequency drive outputs and noisy supplies
• Ideal for field service testing in wet or dusty locations
What power source does it use and how long does it run?
It operates on three AA batteries and provides approximately 800 hours of battery life.
Which safety and transient features are included?
It offers CAT IV 600V/CAT III 1000V safety rating and 250μs Peak transient capture for short event recording.
Supplied with
• Fluke 87V MAX True-rms Digital Multimeter
• TL175 TwistGuard® test leads
• AC175 Alligator clips
• 80BK-A temperature probe
• Removable holster with test lead storage
• 3 x AA batteries (installed)
• Pomona PVLEAD1 MC4 to 4 mm Test Lead Set
• TL175 TwistGuard® test leads
• AC175 Alligator clips
• 80BK-A temperature probe
• Removable holster with test lead storage
• 3 x AA batteries (installed)
• Pomona PVLEAD1 MC4 to 4 mm Test Lead Set
Related links
- Fluke 87V MAX Multimeter Kit Multimeter Kit
- Fluke 87V MAX Multimeter Kit Multimeter Kit, UKAS
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit, UKAS
- Fluke 116/62 MAX+ Multimeter Kit Multimeter Kit, RSCAL
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit
- Fluke 289 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
