Fluke 87V MAX Multimeter Kit Multimeter Kit, UKAS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
289-0055
Mfr. Part No.:
FLK-87VMAX-PVLEAD1
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Model Number

87V MAX

Product Type

Multimeter Kit

Application

Electrical

Kit Contents

Multimeter, Test lead

Kit Type

Multimeter Kit

Standards/Approvals

No

Calibrated

UKAS

COO (Country of Origin):
US

Fluke Multimeter Kit, 10A Current, Multimeter Kit Type - FLK-87VMAX-PVLEAD1


This multimeter kit is a Compact electrical testing solution designed for fault finding and routine measurements in demanding conditions. It combines a digital multimeter capable of true-rms measurement with test leads and accessories, enabling technicians to assess voltage, current and frequency on-site while coping with dust, water and temperature extremes.

Features and Benefits:


• Measures up to 1000Vac/dc and 10A for broad diagnostics
• True-rms readings for accurate non-linear waveform measurement
• IP67 rating and 4m drop resistance for harsh environments

Applications


• Suitable for electricians performing industrial troubleshooting
• Used for checking variable frequency drive outputs and noisy supplies
• Ideal for field service testing in wet or dusty locations

What power source does it use and how long does it run?


It operates on three AA batteries and provides approximately 800 hours of battery life.

Which safety and transient features are included?


It offers CAT IV 600V/CAT III 1000V safety rating and 250μs Peak transient capture for short event recording.

Supplied with

• Fluke 87V MAX True-rms Digital Multimeter
• TL175 TwistGuard® test leads
• AC175 Alligator clips
• 80BK-A temperature probe
• Removable holster with test lead storage
• 3 x AA batteries (installed)
• Pomona PVLEAD1 MC4 to 4 mm Test Lead Set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy