Fluke 1587 Advanced Motor and Drive Troubleshooting Multimeter Kit, RSCAL
- RS Stock No.:
- 289-0059
- Mfr. Part No.:
- FLUKE-1587/MDT FC
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,683.48
(exc. VAT)
€2,070.68
(inc. VAT)
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,683.48 |
*price indicative
- RS Stock No.:
- 289-0059
- Mfr. Part No.:
- FLUKE-1587/MDT FC
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 1587 | |
| Product Type | Multimeter Kit | |
| Application | Electrical | |
| Kit Contents | AC Current Clamp, Phase Rotation Indicator, Multimeter | |
| Kit Type | Advanced Motor and Drive Troubleshooting | |
| Standards/Approvals | TUV, UL, CE, CSA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 1587 | ||
Product Type Multimeter Kit | ||
Application Electrical | ||
Kit Contents AC Current Clamp, Phase Rotation Indicator, Multimeter | ||
Kit Type Advanced Motor and Drive Troubleshooting | ||
Standards/Approvals TUV, UL, CE, CSA | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Kit, Advanced Motor and Drive Troubleshooting Kit Type, Electrical Application - FLUKE-1587/MDT FC
This multimeter kit combines a true-rms digital multimeter with insulation test capability and targeted accessories for Advanced motor and drive troubleshooting in industrial settings. It is built for field service and preventative maintenance, providing insulation resistance measurements across multiple test voltages alongside standard multimeter functions and connectivity for data capture and analysis.
Features & Benefits
• Insulation range 0.01MΩ–2GΩ enabling high-resistance diagnosis
• Test voltages 50V–1000V for diverse insulation tasks
• Live-circuit detection inhibits tests above 30V for safety
• VFD low-pass filter improves motor drive voltage readings
• AC/DC current and voltage measurements with true-rms response
• Wireless data transfer for timed PI/DAR trend analysis
• Test voltages 50V–1000V for diverse insulation tasks
• Live-circuit detection inhibits tests above 30V for safety
• VFD low-pass filter improves motor drive voltage readings
• AC/DC current and voltage measurements with true-rms response
• Wireless data transfer for timed PI/DAR trend analysis
**Applications**
• Suitable for commissioning and fault-finding on VFD systems
• Ideal for preventative insulation surveys on motors and cables
• Used for on-site motor drive diagnostics with AC current clamp
• Can be used for electrical maintenance in automation plants
• Used with phase rotation indicator for rotating machinery checks
• Ideal for preventative insulation surveys on motors and cables
• Used for on-site motor drive diagnostics with AC current clamp
• Can be used for electrical maintenance in automation plants
• Used with phase rotation indicator for rotating machinery checks
What battery type and expected operational endurance does it use
It runs on four AA batteries and supports about 1000 hours of meter use with standard alkaline cells.
How does the tool manage capacitive discharge after testing
The instrument auto-discharges capacitive voltage in under 0.5 s for C ≤ 1 μF to remove stored charge before handling.
Which environmental conditions affect operation limits
It operates between -20°C and 55°C and tolerates up to 95% non‑condensing humidity at 10°C–30°C with reduced limits at higher temperatures.
What protection is provided for current input overloads
The mA input is fuse-protected with a 0.44 A, 1000V fuse and allows 600 mA overload for short periods.
How are frequency and capacitance measured for diagnostics
Frequency measurement extends to 99.99 kHz with high resolution and capacitance ranges up to 9999 μF for motor and component testing.
Related links
- Fluke 1587 Advanced Motor and Drive Troubleshooting Multimeter Kit
- Fluke 1587 Advanced Motor and Drive Troubleshooting Multimeter Kit, UKAS
- Fluke 1587 Current Clamp Fc Multimeter Kit, RSCAL
- Fluke 1587 Multimeter Kit Multimeter Kit, RSCAL
- Fluke V3001 FC DC Voltage Multimeter Kit, RSCAL
- Fluke A3000 FC AC Current Clamp Multimeter Kit, RSCAL
- Fluke V3000 FC AC Voltage Multimeter Kit, RSCAL
- Fluke 279 FC Multimeter Kit Multimeter Kit, RSCAL
