Fluke 279 FC Multimeter Kit Multimeter Kit, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
111-5348
Mfr. Part No.:
FLUKE-279FC/IFLEX
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter Kit

Model Number

279 FC

Application

Electrical

Kit Contents

279 FC TRMS Thermal Multimeter, 45.72 cm iFlex Flexible Current Probe, Hanging Strap, Rechargeable Lithium-Ion Battery and Charger, Soft Carrying Case, TL175 Test Leads

Kit Type

Multimeter Kit

Standards/Approvals

CE, CSA, CC

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
US

FLUKE Multimeter Kit, 1000V AC/DC Voltage Rating, 45.7cm Probe - FLUKE-279FC/IFLEX


Gear up to tackle everyday testing tasks with this multimeter kit from FLUKE. It packs essential test components into one product – including a multimeter, a current probe and test leads – so you can GET straight to work. With 15 measuring functions, the set's meter makes quick work of standard inspections and you don't have the hassle of swapping tools. Taking readings is easy in standard working conditions, thanks to the meter's 3.5-inch LCD screen. As the kit's meter also comes with a built-in thermal imaging camera, you can ferret out overheating components and quickly track down electrical faults.

• Current measuring accuracy of ±5%, giving precise readings

• Colour-coded test leads for simple performance checks

• Minimum operating battery life of 10h on one charge, providing all-day testing

• Comes in a soft case MADE from Durable polyester for easy portability

Applications


• Laboratory testing

• Automotive industry

• Power distribution systems

Can I easily save the readings I take with this kit's multimeter?


Yes, the product's meter wirelessly connects to a smartphone, so it's easy to check its measurements from your personal device and save them as needed.

Fluke 279 FC Thermal Multimeter Kit with iFlex®


Fluke 279 FC is a digital multimeter with integrated thermal imaging. Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment. They can check hot spots of high-voltage equipment and transformers from a safe distance, detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with Fluke 279 FC thermal imager reveals many electrical issues quickly and from a safe distance.

Fluke 279 is the Ideal solution for industrial electricians and technicians, combining two tools in one. Typical applications include general purpose electrical maintenance, preventive & predictive maintenance and troubleshooting. The thermal multimeter increases productivity and confidence by helping them find, repair, validate and report electrical issues quickly, improving your Ability to solve problems.

Features and Benefits:


• Full-featured digital multimeter with integrated thermal Camera

• Expanded measurement capabilities with iFlex®

• Memory storage through Fluke Connect® measurements app

• Colour LCD screen

• 10 hour+ rechargeable battery

• 15 measurement functions

• Rugged, able to withstand a 3 m drop

• CAT III 1000 V, CAT IV 600 V measurement category

iFlex® Benefits


iFlex® expands your measurement capabilities. Get into tight, hard to reach spaces for high current measurement (up to 2500A)

Approvals

CSA, CC & CE

Supplied with

18" iFlex® flexible current probe (705-1954)
TL175 test leads (741-4358)
Rechargeable lithium ion battery & charger, soft carrying case and hanging strap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy