Fluke 287 Multimeter Kit Multimeter Kit
- RS Stock No.:
- 665-4684
- Distrelec Article No.:
- 176-09-211
- Mfr. Part No.:
- FLUKE-287/FVF
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€1,210.00
(exc. VAT)
€1,488.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,210.00 |
*price indicative
- RS Stock No.:
- 665-4684
- Distrelec Article No.:
- 176-09-211
- Mfr. Part No.:
- FLUKE-287/FVF
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 287 | |
| Product Type | Multimeter Kit | |
| Application | Electronic | |
| Kit Contents | Probe, Magnetic Meter Hanger, Test Leads, Case, Multimeter | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | UL, CSA, CE, VDE, TUV | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 287 | ||
Product Type Multimeter Kit | ||
Application Electronic | ||
Kit Contents Probe, Magnetic Meter Hanger, Test Leads, Case, Multimeter | ||
Kit Type Multimeter Kit | ||
Standards/Approvals UL, CSA, CE, VDE, TUV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Fluke Multimeter Kit, Probe Kit Contents, Electronic Application - FLUKE-287/FVF
This multimeter kit is a professional electronic test instrument designed for R&D, maintenance and manufacturing environments. It combines a high-resolution, multi-function digital multimeter with onboard data logging and graphical trend review to help diagnose intermittent issues and document circuit behaviour. The kit includes accessories for field use and an Interface option for wireless sharing with mobile devices.
Features & Benefits
• 50,000-count display with white backlight provides clear multi-parameter readouts
• 0.025% Basic DC accuracy enables high-precision voltage measurements
• True-RMS AC measurement with 100kHz bandwidth captures complex signals
• Onboard logging stores up to 10,000 readings for unattended monitoring
• Peak capture to 250μs records fast transients during fault hunting
• Adjustable recording thresholds and zoomable trend review aid anomaly analysis
• 0.025% Basic DC accuracy enables high-precision voltage measurements
• True-RMS AC measurement with 100kHz bandwidth captures complex signals
• Onboard logging stores up to 10,000 readings for unattended monitoring
• Peak capture to 250μs records fast transients during fault hunting
• Adjustable recording thresholds and zoomable trend review aid anomaly analysis
**Applications**
• Suitable for investigating intermittent faults in electronic control systems
• Ideal for logging and analysing power quality in automation equipment
• Used for component characterisation in electronics design and test labs
• Can be used for maintenance diagnostics on industrial machinery and drives
• Ideal for logging and analysing power quality in automation equipment
• Used for component characterisation in electronics design and test labs
• Can be used for maintenance diagnostics on industrial machinery and drives
How does the meter timestamp logged measurements for later analysis?
It uses an internal real-time clock to automatically tag stored events with date and time for accurate correlation.
What lead and probe accessories are provided for secure connections?
The kit contains modular CATIII1000V 10A test leads, CATII1000V probes with rated caps, alligator clips and an amp jack plug set for varied terminations.
Can I view logged data without a PC on-site?
Yes, the meters TrendCapture function graphically displays logged sessions on-screen so logged events can be reviewed directly in the field.
Is wireless sharing available and what additional item is needed?
Wireless sharing requires an optional infrared connector to enable communication with the mobile app for live measurement viewing.
What power source and endurance does the instrument offer during field use?
It runs from six AA alkaline cells and provides a minimum of 100 hours battery life, extending to 200 hours when logging.
Related links
- Fluke 287 Multimeter Kit Multimeter Kit, UKAS
- Fluke 287 Multimeter Kit Multimeter Kit, RSCAL
- Fluke 287 Multimeter Kit Multimeter Kit
- Fluke 116 Multimeter Kit Multimeter Kit
- Fluke 87V Multimeter Kit Multimeter Kit
- Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit
- Fluke 179 Multimeter Kit Multimeter Kit
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit
