Fluke TL175 HV Test Lead, CAT IV, CAT III, CAT II, 10A
- RS Stock No.:
- 191-782
- Mfr. Part No.:
- TL175 HV
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€52.00
(exc. VAT)
€63.96
(inc. VAT)
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.00 |
*price indicative
- RS Stock No.:
- 191-782
- Mfr. Part No.:
- TL175 HV
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Lead Type | Test Lead | |
| Product Type | Multimeter Test Lead | |
| Connector Type | 4 mm Banana Male | |
| Current | 10A | |
| Fused | No | |
| Lead Length | 1.5m | |
| Safety Category Voltage | 1.5kV | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV, CAT III, CAT II | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ETL (AMER and EMEA), CSA (APAC), IEC 617301, UK CA, CE, IEC 610102032, IEC 6132622, IEC 613261 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Lead Type Test Lead | ||
Product Type Multimeter Test Lead | ||
Connector Type 4 mm Banana Male | ||
Current 10A | ||
Fused No | ||
Lead Length 1.5m | ||
Safety Category Voltage 1.5kV | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV, CAT III, CAT II | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ETL (AMER and EMEA), CSA (APAC), IEC 617301, UK CA, CE, IEC 610102032, IEC 6132622, IEC 613261 | ||
- COO (Country of Origin):
- HK
Fluke Multimeter Test Lead, 1.5m Lead Length, 10A Current - TL175 HV
This multimeter test lead is a purpose-built electrical probe set for measuring and diagnosing high-voltage systems and general electrical circuits. It connects to compatible instrumentation via 4mm banana male connectors and is intended for professional use in environments that demand elevated safety margins and defined temperature performance.
Features and Benefits:
• Rated for 1500V to enable high-voltage measurement capability
• Conforms to CAT IV, CAT III, CAT II for multi-tier safety usage
• 10A current capacity supports typical clamp and meter ranges
• 1.5m lead length offers extended reach for panel work
• Operates between -20 °C and +55 °C for varied site conditions
• Unfused design allows use with external fuse protection systems
• Conforms to CAT IV, CAT III, CAT II for multi-tier safety usage
• 10A current capacity supports typical clamp and meter ranges
• 1.5m lead length offers extended reach for panel work
• Operates between -20 °C and +55 °C for varied site conditions
• Unfused design allows use with external fuse protection systems
Applications
• Suitable for high-voltage distribution panel testing
• Ideal for industrial plant commissioning and maintenance
• Used with laboratory multimeters for component verification
• Can be used for service checks on CAT IV-rated installations
• Suitable for field diagnostics across temperature extremes
• Ideal for industrial plant commissioning and maintenance
• Used with laboratory multimeters for component verification
• Can be used for service checks on CAT IV-rated installations
• Suitable for field diagnostics across temperature extremes
What connector type ensures compatibility with standard test equipment?
It uses 4mm banana male connectors which fit common multimeter and bench instrument sockets.
Which approvals and standards does it meet for international use?
The leads carry ETL, CE and CSA approvals and comply with relevant IEC specifications.
How should the unfused leads be used to maintain circuit protection?
They are intended to be paired with meters or external circuitry that provide appropriate overcurrent protection since the leads themselves have no internal fuse.
Are these leads suitable for the highest installation safety categories?
They are rated to CAT IV as well as CAT III and CAT II, aligning them with installations requiring the strictest transient protection.
Related links
- Fluke TL1500DC Insulated Test Lead Kit CAT III 10A
- Fluke TL175 Test Lead Kit CAT IV, 10A
- Fluke TL175E Test Lead CAT II, 10A
- PeakTech P7020 Test Lead CAT III CAT IV, 10A
- Fluke TL220-1 Industrial Test Lead Kit CAT IV, 10A
- Fluke FTPL-1 Fused Test Probe Lead CAT IV, 10A
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TL76 Test Lead Kit CAT IV, 10A
