PeakTech P7020 Test Lead, CAT III, CAT III, CAT IV, CAT IV, 10A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€20.36

(exc. VAT)

€25.04

(inc. VAT)

RS Stock No.:
288-8678
Distrelec Article No.:
110-95-183
Mfr. Part No.:
P7020
Manufacturer:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Fused

No

Lead Type

Test Lead

Safety Category Level

CAT III, CAT III, CAT IV, CAT IV

Current

10 A

Connector Type

4 mm Banana Plug, 4 mm Banana Plug

Distrelec Product Id

11095183

Lead Length

1.2 m

Product Type

Test Lead

Safety Category Voltage

1 kV

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Test Leads are essential accessories for digital multimeters, providing maximum safety with double insulation and contact protection. These 4mm safety connection cables are suitable for a wide range of measuring devices and power supplies, making them ideal for use in training and service applications.

Double insulation and contact protection ensure maximum safety

4mm safety connection cables compatible with various measuring devices

Designed for use in training and service areas

Complies with safety standards IEC/EN 61010-0312008

Overload category CAT III 1000 V for enhanced protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy