Martindale MP30-08 Fused Test Lead Kit, CAT IV, 500mA
- RS Stock No.:
- 122-5533
- Mfr. Part No.:
- MP30-08
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€71.00
(exc. VAT)
€87.33
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 13 November 2026
- Plus 15 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.00 |
*price indicative
- RS Stock No.:
- 122-5533
- Mfr. Part No.:
- MP30-08
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Current | 500mA | |
| Connector Type | Plug | |
| Fused | Yes | |
| Lead Length | 1.2m | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT IV | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Current 500mA | ||
Connector Type Plug | ||
Fused Yes | ||
Lead Length 1.2m | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT IV | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Heavy Duty CAT IV Fused Leads
A CAT IV rated fused lead set comprising of one red and one black lead fitted with straight probes. The cable is a double insulated silicone with a white inner core, giving clear indication of damage.
The leads are fitted with a unique 45° plug fitting which is less likely to become detached during use. Reducing the potential stress on the cable entry to the plug. The 45° plug also has an advantage over a 90° option as it is easier to grip during removal after each use.
Martindale Accessories
Related links
- Martindale MP21-08 Fused Test Lead Kit 500mA
- RS PRO Fused Test Lead Kit 500mA
- RS PRO Fused Test Lead Kit, CAT III
- RS PRO Fused Test Lead Kit 50kA
- Fluke TL75 Test Lead Kit CAT IV, 10A
- RS PRO Insulated Test Lead Kit CAT IV, 20A
- Keysight Technologies U1168A Test Lead Kit CAT II 15A
- Fluke TL175 Test Lead Kit CAT IV, 10A
