Keysight Technologies U1168A Test Lead Kit, CAT III, CAT II, CAT IV, 15A
- RS Stock No.:
- 760-0373
- Distrelec Article No.:
- 176-06-012
- Mfr. Part No.:
- U1168A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€135.00
(exc. VAT)
€166.05
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.00 |
*price indicative
- RS Stock No.:
- 760-0373
- Distrelec Article No.:
- 176-06-012
- Mfr. Part No.:
- U1168A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Lead Type | Test Lead Kit | |
| Product Type | Multimeter Leads | |
| Current | 15A | |
| Connector Type | Crocodile Clip | |
| Safety Category Voltage | 600V, 1V | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III, CAT II, CAT IV | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61326-1:2005/EN 61326-1:2006 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Lead Type Test Lead Kit | ||
Product Type Multimeter Leads | ||
Current 15A | ||
Connector Type Crocodile Clip | ||
Safety Category Voltage 600V, 1V | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III, CAT II, CAT IV | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61326-1:2005/EN 61326-1:2006 | ||
- COO (Country of Origin):
- CN
Keysight Technologies Multimeter Leads, For Use With U1230/40/50/70 Series, 3 to 15A Current Rating - U1168A
Accurately monitor the performance of your circuit with this multimeter test lead kit from Keysight Technologies. It includes multiple types of test components, allowing your multimeter to perform different functions for increased versatility. A choice of 4mm or 19mm probe tips lets you choose the size that best suits your setup. As it comes with both mini and SMT grabbers, the product is also suitable for testing your wired components. This kit is designed for use with the U1230, U1240, U1250 and U1270 series for ease of assembly.
Features & Benefits
• Includes fine-tip test probes for use in tight spaces
• Leads and probes are colour-coded for ease of identification
• Current rating range of 3 to 15A for use in low and high-power systems
Applications
• Push button devices
• Continuity testing
• Construction industry
What's the difference between a mini grabber and an SMT grabber?
The mini grabber in this kit has a hook-shaped tip that allows you to connect it to your protective earth conductor. The SMT grabber has pincer-shaped tips, making them suitable for testing surface-mounted components.
Keysight U1168A Standard Test Lead Kit (with 19 mm and 4 mm probe tips)
The Keysight U1168A standard test lead kit is compatible with the U1230, U1240, U1250 and U1270 Series handheld digital multimeters. The set includes one pair of test leads, test probes (19 mm tips), test probes (4 mm tips), alligator clips, fine tip test probes, SMT Grabbers and mini grabber (black only). All models are highly reliable and excellent quality.
Features and Benefits
Test leads: CAT III 1000V, CAT IV 600V, 15A rating
Test probe (19-mm tips): CAT II 1000V, 15A rating
Test probe (4-mm tips): CAT III 1000V, CAT IV 600V, 15A rating (highly recommended for CAT IV environment) and Alligator Clips: Cat III 1000V, CAT IV 600V, 15A rating
Fine Tip Test Probes: Cat II 300V, 3A
SMT Grabber: Cat II 300V, 3A
Mini Grabber (black only): Cat II 300V, 3A
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
Agilent Accessories
Note
Manufacturers Warranty
Related links
- Fluke TLK-225-1 Test Lead Kit CAT III, CAT IV
- Chauvin Arnoux P01295289Z Insulated Test Lead Kit CAT IV, 15A
- Keysight Technologies U1169A Test Probe Lead CAT III 15A
- Fluke TL1500DC Insulated Test Lead Kit CAT III 10A
- Keysight Technologies U1161A Test Lead Extension Kit CAT IV, 15A
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III 2 A, 5 A
- Fluke TL75 Test Lead Kit CAT IV, 10A
- Fluke TL175 Test Lead Kit CAT IV, 10A
