Mueller Electric KT-MMPS Test Probe Kit, Negative, 20A

Subtotal (1 unit)*

€112.39

(exc. VAT)

€138.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.39

*price indicative

RS Stock No.:
200-0582
Mfr. Part No.:
KT-MMPS
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Type

Test Probe Kit

Product Type

Multimeter Leads

Current

20A

Connector Type

Alligator Clip, Banana Jack, Angle Plug

Fused

No

Lead Length

4mm

Safety Category Voltage

1kV

Safety Category Level

Negative

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CN
1

Mueller Electric CAT III multimeter test lead set is a Durable nylon carry case containing red and black test probes. 4mm banana plugs directly behind the probe tips, allow simple connection to standard 4mm test sockets. Features Snap-On safety tips for Cat III rating and 4mm sockets for connection to standard 4mm test leads. Also included, a pair of 4mm plug-on, fully insulated 1000V Cat III and 600V Cat IV safety rated Alligator clips, facilitating hand free test connections.

Two insulated right angle plunger hook clips for easy attachment to wires and component legs

The durable nylon carry case protects the test kit from damage, tangles and snagging

Fully compatible with all major Digital Multimeter

brand instruments fitted with standard 4mm sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy