Mueller Electric KT-BMMPS Test Probe Kit, 10A
- RS Stock No.:
- 200-0583
- Mfr. Part No.:
- KT-BMMPS
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€38.03
(exc. VAT)
€46.78
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.03 |
*price indicative
- RS Stock No.:
- 200-0583
- Mfr. Part No.:
- KT-BMMPS
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Type | Test Probe Kit | |
| Product Type | Multimeter Leads | |
| Current | 10A | |
| Connector Type | Banana Jack, Alligator Clip, Angle Plug | |
| Fused | No | |
| Lead Length | 4mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Type Test Probe Kit | ||
Product Type Multimeter Leads | ||
Current 10A | ||
Connector Type Banana Jack, Alligator Clip, Angle Plug | ||
Fused No | ||
Lead Length 4mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
1
Mueller Electric premium multimeter test probe kit Durable nylon carry case containing one red and one black soft grip premium test probe leads and two nickel plated steel alligator clips, complete with one red and one black PVC insulator. Constructed with ultra-flex 18 AWG silicone jacketed wire and over-moulded, shrouded, right angle safety 4mm banana plugs.
Probes feature Snap-On safety tips for extended category III voltage ratings
Compatible with all major Digital Multimeter brand instruments fitted with standard 4mm sockets
Nickel plated steel alligator clips attach to the standard probe tips to facilitate convenient hand-free connections
The durable nylon carry case protects the kit from damage, tangles and snagging
Related links
- Mueller Electric KT-MS001 Test Probe Kit
- Mueller Electric KT-MMPS Test Probe Kit 20A
- Mueller Electric BU-P5519A Test Probe Kit CAT III, 10A
- Pomona 6601 Test Probe Kit 10A
- Pomona 5325A Test Probe Kit 10A
- Pomona 5898 Test Probe Kit CAT III, 10A
- Mueller Electric BU-2641-D-48-0 Test Probe Lead, 10A
- Hirschmann Test & Measurement 972425002 Test Probe Kit, CAT II
