Chauvin Arnoux P01295458Z Probe Set, CAT II
- RS Stock No.:
- 212-2589
- Distrelec Article No.:
- 303-66-487
- Mfr. Part No.:
- P01295458Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€14.59
(exc. VAT)
€17.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.59 |
*price indicative
- RS Stock No.:
- 212-2589
- Distrelec Article No.:
- 303-66-487
- Mfr. Part No.:
- P01295458Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Lead Type | Probe Set | |
| Product Type | Multimeter Test Lead | |
| Connector Type | 4 mm Male | |
| Fused | No | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT II | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Lead Type Probe Set | ||
Product Type Multimeter Test Lead | ||
Connector Type 4 mm Male | ||
Fused No | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT II | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chauvin Arnoux moulded test probe comes with red and black colour.
Designed to last longer than any other leads currently available
Resist melting if they come in contact with hot surfaces
Related links
- Chauvin Arnoux P01295463Z Probe Set 15A
- RS PRO Fused Probe Set 500mA
- Keysight Technologies U5404A Probe Set CAT IV, 15A
- Chauvin Arnoux, Model CA 751 Socket Tester 16A 230V ac CAT II
- Chauvin Arnoux CA 6503 Insulation Tester 1 kV Max CAT II
- Chauvin Arnoux P01295459Z Insulated Test Lead Kit CAT II
- Chauvin Arnoux P06230301 RCD Tester 230V, RCD Test Type AC CAT II
- Chauvin Arnoux P06230304 RCD Tester 300V RCD Test Current 30 mA CAT II
