Chauvin Arnoux P01295461Z Insulated Test Lead Kit, CAT IV, 15A
- RS Stock No.:
- 212-2593
- Distrelec Article No.:
- 303-66-490
- Mfr. Part No.:
- P01295461Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€40.40
(exc. VAT)
€49.69
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.40 |
*price indicative
- RS Stock No.:
- 212-2593
- Distrelec Article No.:
- 303-66-490
- Mfr. Part No.:
- P01295461Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Lead Type | Insulated Test Lead Kit | |
| Product Type | Multimeter Test Lead | |
| Connector Type | 4 mm Male | |
| Current | 15A | |
| Fused | No | |
| Lead Length | 1.5m | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Standards/Approvals | NF C 18510, IEC 61010031+A1:2008 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Lead Type Insulated Test Lead Kit | ||
Product Type Multimeter Test Lead | ||
Connector Type 4 mm Male | ||
Current 15A | ||
Fused No | ||
Lead Length 1.5m | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Standards/Approvals NF C 18510, IEC 61010031+A1:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chauvin Arnoux set of 2 test probe leads is mainly designed for DMM.
Insulation is made up of PVC
Related links
- Chauvin Arnoux P01295452Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295450Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295451Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295453Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295456Z Insulated Test Lead Kit 15A
- Chauvin Arnoux P01295289Z Insulated Test Lead Kit CAT IV, 15A
- Chauvin Arnoux P01295288Z Insulated Test Lead Kit CAT III, 15A
- Chauvin Arnoux P01295459Z Insulated Test Lead Kit CAT II
